CF2 Series Board-to-FPC Automotive Connectors

Panasonic automotive connectors have high shock, high vibration, and +125°C high heat resistance requirements

Image of Panasonic Electric Works CF2 Series Board-to-FPC Automotive ConnectorsPanasonic has developed the CF2 series board-to-FPC solution to meet the growing demand for FPC cables within automotive devices. The CF2 series board-to-FPC connection has multiple pin options (20, 28, or 32) and a +125°C heat resistance and necessary vibration characteristics suitable for the automotive and transportation market. A significant benefit is that these automotive connectors can be directly connected without requiring any relay wiring harnesses when connected with FPC cables and boards for battery management systems. The Panasonic CF2 series automotive connectors preserve contact reliability using a double-sided clip contact structure.

Panasonic CF2 series connectors have an inertia lock construction to prevent half-mating. Prevention of mating failure can be eliminated through the connector position assurance (CPA) function. The CF2 series design also allows reflow soldering of the plug assembly to be performed simultaneously with other surface-mount devices without other processes where competing devices require a manual connection.

Features

  • Number of pins: 20, 28, 32
  • Rated current: 1.0 A/pin contact
  • Rated voltage: 50 VDC
  • Heat resistance up to +125°C and strong mechanical shock and vibration resistance using a double-sided clip contact structure
  • Suitable for harsh automotive applications with high shock, high vibration, and high temperatures
  • Simple and lightweight solution and easy FPC and board connections without relay wiring harnesses
  • Reflow compatible for simplified assembly process
  • Prevention of mating failure can be eliminated through the CPA function
Applications
  • Automotive
  • Mobility
  • Transportation
  • Battery management system wiring
  • Instrument panels
  • Steering switches
  • Electronic mirrors and headlamps
  • Autonomous guided vehicles (AGV) and drones

CF2 Series Board-to-FPC Automotive Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
20-PIN PLUGAYC6F201020-PIN PLUG274 - Immediate$4.31Ver detalhes
20-PIN RECEPTACLEAYC5F201020-PIN RECEPTACLE117 - Immediate$4.31Ver detalhes
28-PIN RECEPTACLEAYC5F281028-PIN RECEPTACLE0 - Immediate$4.76Ver detalhes
CF2 32-PIN RECEPTACLEAYC5F3210CF2 32-PIN RECEPTACLE329 - Immediate$4.98Ver detalhes
CF2 32-PIN PLUGAYC6F3210CF2 32-PIN PLUG797 - Immediate$4.98Ver detalhes
28-PIN PLUGAYC6F281028-PIN PLUG72 - Immediate$4.76Ver detalhes
Published: 2025-04-28