B02 Series Board-to-FPC High Current Stacking Connectors
Panasonic's B02 series feature high current capacity required for battery connectors of small devices
Panasonic's board-to-FPC B02 series high current stacking connectors allow devices to be designed thinner due to their low profile mated height of 0.7 mm. Their miniature design provides board space savings. The B02 series features a high current capacity of 10 A (5.0 A/pin x 2 pins) which is a capability required for battery connections of small devices. B02 series connectors are not easily breakable during the insertion or removal process due to the Panasonic Tough Contact structure which provides these connectors with high resistance to shock and vibration. The insertion guides and superior click feel of the B02 connectors provide ease of assembly and confirmation that they have been inserted correctly.
- Slim, low profile design: 0.7 mm mated height
- High current rating: 10 A (5.0 A/pin x 2 pins)
- High insertion force: 40 Newtons
- High removal force: 10 Newtons
- Insertion guides and click feel
- Extra 4 pins for signal lines (0.3 A each)
- RoHS/REACH compliant
- High current capability
- Miniature design
- Low board space required
- Ease of assembly
- Insertion confirmation
- Wearable devices
- Portable devices
- Battery accessories
- Consumer devices
- Mobile devices
- Consumer
- Industrial
- Medical
B02 Series Board-to-FPC High Current Stacking Connectors
| Imagem | Número de peça do fabricante | Descrição | Passo | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AXF382700A | CONN SOCKET 8POS SMD GOLD | - | 86 - Immediate | $1.72 | Ver detalhes | |
![]() | ![]() | AXF482700A | CONN HDR 8POS SMD GOLD | - | 701 - Immediate | $1.79 | Ver detalhes |