OSLON® Square LEDs

ams OSRAM's OSLON square family is designed for professional outdoor and indoor lighting, based on different color rendering

Image of ams OSRAM'sOSLON® Squareams OSRAM's OSLON square is a compact, high-power LED with well-known superior robustness, high reliability, long lifetime, and very low thermal resistance. The OSLON square family is designed for professional outdoor and indoor lighting, based on different color rendering. The key parameters are binned at high temperature, which is closer to real application conditions.

Features
  • Binned at +85°C
  • Available with CRI 70, 80, 90 and a wide range of CCT selections
  • Ultra-compact footprint (3 mm x 3 mm) for high-density arrays to simplify circuit designs
  • Very low thermal resistance
  • Superior robustness and long lifetime
  • Extendable range of current driving condition
Applications
  • Street lighting
  • Tunnel lighting
  • Path lighting
  • Architectural lighting
  • Low bay, high bay
  • Professional shop lights
  • Museum lighting
  • Spot-lights

OSLON® Square LEDs

ImagemNúmero de peça do fabricanteDescriçãoFluxo a 85°C, corrente - TesteAvailable QuantityPreçoVer detalhes
LED OSLON WARM WHT 3500K SMDGW CSSRM2.EM-M7M9-XX56-1LED OSLON WARM WHT 3500K SMD255lm (240lm a 270lm)198 - Immediate$2.38Ver detalhes
Published: 2018-04-10