IR OSLON Black Infrared LED

ams OSRAM's IR OSLON Black family of small infrared LEDs deliver state-of-the-art efficient operation

Image of ams OSRAM IR OSLON Black Family The IR OSLON Black family of ams OSRAM are compact infrared LEDs in many power levels up to 10 W optical output power. The small package with integrated lens allows superior compact arrangements of very high power density. The IR OSLON Black is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.

Stacked power

With the IR OSLON Black, ams OSRAM has set a benchmark in the field of infrared illumination and complements its range of products with an additional power class. By using the Nanostack chip technology, the typical optical power reaches bursts of 10 W at an operating current of 5 A and more than 2 W optical power at 1.5 A operating current.

Efficiency wizard

The single junction DC-operation-optimized versions of the OSLON Black deliver state-of-the-art efficient operation at typical operation currents of 1 A but can be operated up to 2 A DC and deliver 1.5 W optical output power at these maximum ratings. This makes battery and heat management much easier to engineer.

Compact package

Thanks to its adapted out-coupling lens with ±25°, ±45°, or ±75° emission angle, the IR OSLON delivers 15 percent more output power than components without a lens. The temperature-stable, small package allows compact arrangements for a very high power density.

Long lifetime

The IR OSLON Black is the perfect combination of the latest chip technology and an excellent package. Lifetimes of up to 50,000 hours are easily obtainable, even at high driving currents.

Features and Benefits
  • IR light source with high efficiency
  • Very compact SMT package with integrated lens (3.85 mm x 3.85 mm x 2.29 mm or 3.85 mm x 3.85 mm x 1.51 mm), for dense clustering
  • Low thermal resistance (typ. 6.5 K/W)
  • Suitable wavelength for CMOS/CCD camera solutions
  • Superior corrosion robustness
  • Available with Nanostack technology (components with an S in the end and VF=3 V SFH 47xxxS)
  • ±25°C, ±45°, and ±75° viewing angle available
  • Wavelength options: 810 nm, 850 nm, and 940 nm
  • Different power levels (cost efficient vs. higher max. specified operation current)
  • Dedicated parts for short switching times and currents up to 5 A for burst/flash operation
  • Dedicated parts for high efficacy at DC operation up to 2 A (1.5 A Nanostack)
  • Specific parts with automotive grade qualification available
Applications
  • Surveillance systems, CCTV
  • Machine vision systems
  • Traffic: number plate recognition, toll systems
  • Biometrics for access control and identification
  • Night vision systems
  • Touchscreens
  • Wherever a high-power IR light source is required

IR OSLON Black Family Infrared LED

ImagemNúmero de peça do fabricanteDescriçãoComprimento de ondaTensão - Direta (Vf) (típ.)Ângulo de visãoAvailable QuantityPreço
EMITTER IR 950NM 1A SMDSFH 4725SEMITTER IR 950NM 1A SMD950nm2,75V90°0 - Immediate$3.45Ver detalhes
EMITTER IR 860NM 1.5A SMDSFH 4716AEMITTER IR 860NM 1.5A SMD860nm1,65V150°3595 - Immediate$2.41Ver detalhes
EMITTER IR 860NM 1.5A SMDSFH 4715AEMITTER IR 860NM 1.5A SMD860nm1,65V90°5899 - Immediate$2.41Ver detalhes
EMITTER IR 860NM 3SMDSFH 4715ASEMITTER IR 860NM 3SMD860nm3,2V90°19844 - Immediate$3.18Ver detalhes
EMITTER IR 860NM 1.5A 3SMDSFH 4716ASEMITTER IR 860NM 1.5A 3SMD860nm3,2V150°0 - Immediate$3.18Ver detalhes
EMITTER IR 860NM 1ASFH 4713AEMITTER IR 860NM 1A860nm1,75V90°788 - Immediate$1.89Ver detalhes
EMITTER IRSFH 4717AS A01EMITTER IR860nm3,5V50°9595 - Immediate$3.90Ver detalhes
Updated: 2018-11-08
Published: 2015-08-11