Open Frame Fan Motors
Orion Fans’ AC fan motors offer reliability and ease of use for compact designs
Orion Fans’ line of open frame motors includes AC fan motors ranging in size from 85 mm to 125 mm, are available in either 115 V or 230 V, and range from 33 W to 120 W. They can be mated with impeller sizes from 154 mm to 300 mm and additional mounting brackets and grilles for added support and safety. The impeller options offer varying pitch angles and the ability to reverse the airflow to either intake or exhaust.
Standards compliance, including UL, VDE, CE, REACH, and RoHS, make these fans a safe and highly reliable solution for commercial refrigeration, ventilation, transportation, or industrial applications. The motors and impellers are protected from the elements via a die-cast aluminum frame and carry an IP42 rating. They feature ball bearings for added flexibility when mounting.
- Ball bearings
- 115 V or 230 V
- AC motors (available in EC)
- Impeller options for intake or exhaust airflow direction
- Brackets and grilles available
- Commercial refrigeration
- Ventilation
- Transportation
- Industrial settings
Open Frame Fan Motors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OAM82AN-11-1WB | AC MOTORS - 115V 48 X 99 X 82MM | 0 - Immediate 680 - Factory Stock | $31.09 | Ver detalhes |
![]() | ![]() | OAM92AN-22-1WB | AC MOTORS - 230V 48 X 99 X 92MM | 0 - Immediate 830 - Factory Stock | $35.34 | Ver detalhes |
![]() | ![]() | OAM114AN-22-1WB | AC MOTORS - 230V 48 X 99 X 114MM | 6 - Immediate 730 - Factory Stock | $55.90 | Ver detalhes |
![]() | ![]() | OAM97AN-11-1WB | AC MOTORS - 115V 48 X 99 X 97MM | 2 - Immediate 830 - Factory Stock | $42.34 | Ver detalhes |
![]() | ![]() | OAM92AN-11-1WB | AC MOTORS - 115V 48 X 99 X 92MM | 0 - Immediate 770 - Factory Stock | $35.34 | Ver detalhes |
![]() | ![]() | OAM92AN-11-2WB | AC MOTORS - 115V 48 X 99 X 92MM | 0 - Immediate 830 - Factory Stock | $35.34 | Ver detalhes |
![]() | ![]() | OAM105AN-22-1WB | AC MOTORS - 230V 48 X 99 X 105MM | 0 - Immediate 830 - Factory Stock | $40.66 | Ver detalhes |
![]() | ![]() | OAM125AN-22-1WB | AC MOTORS - 230V 48 X 99 X 125MM | 0 - Immediate 840 - Factory Stock | $51.84 | Ver detalhes |
Impellers
| Imagem | Número de peça do fabricante | Descrição | Comprimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IMP-200-34 | IMPELLER 200MM X 34 | - | 0 - Immediate 165 - Factory Stock | $2.55 | Ver detalhes |
![]() | ![]() | IMP-200-28 | IMPELLER 200MM X 28 | - | 0 - Immediate 75 - Factory Stock | $2.55 | Ver detalhes |
![]() | ![]() | IMP-250-34 | IMPELLER 250MM X 34 | - | 0 - Immediate 170 - Factory Stock | $2.73 | Ver detalhes |
![]() | ![]() | IMP-154-22 | IMPELLER 154MM X 22 | - | 0 - Immediate 45 - Factory Stock | $1.38 | Ver detalhes |
![]() | ![]() | IMP-250-28 | IMPELLER 250MM X 28 | - | 0 - Immediate 155 - Factory Stock | $2.73 | Ver detalhes |
Grilles
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G200-25 | IMPELLER GRILLE 200MM | OAM Series | 0 - Immediate 830 - Factory Stock | $6.14 | Ver detalhes |
![]() | ![]() | G230-27 | IMPELLER GRILLE 230MM | OAM Series | 0 - Immediate 795 - Factory Stock | $6.93 | Ver detalhes |
![]() | ![]() | G250-17 | IMPELLER GRILLE 250MM | OAM Series | 0 - Immediate 500 - Factory Stock | $8.45 | Ver detalhes |
Brackets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | BRK-55 | SUPPORT BRACKET, 55MM | 61 - Immediate 460 - Factory Stock | $1.54 | Ver detalhes | |
![]() | ![]() | BRK-84 | SUPPORT BRACKET, 84MM | 40 - Immediate 810 - Factory Stock | $2.01 | Ver detalhes | |
![]() | ![]() | BRK-72 | SUPPORT BRACKET, 72MM | 0 - Immediate 790 - Factory Stock | $1.34 | Ver detalhes | |
![]() | ![]() | BRK-109-3 | SUPPORT BRACKET, 109MM | 0 - Immediate 840 - Factory Stock | $3.10 | Ver detalhes | |
![]() | ![]() | BRK-109-1 | SUPPORT BRACKET, 109MM | 0 - Immediate 850 - Factory Stock | $1.94 | Ver detalhes | |
![]() | ![]() | BRK-109-2 | SUPPORT BRACKET, 109MM | 0 - Immediate 750 - Factory Stock | $2.73 | Ver detalhes |