High-Performance DC Fans

Orion Fans’ DC fans are designed to achieve higher airflow in a small fan size

Image of Orion Fans' High Performance DC FansOrion Fans’ high-performance 12 V, 24 V, and 48 V DC fans are designed to achieve higher airflow in a smaller frame size. They are the perfect solution when cooling requirements increase but the design footprint cannot.

Denoted with either an XE, XC, or XJ, Orion Fans’ higher speeds and different blade geometry provide higher airflow performance (CFM) compared to standard models. These fans do carry greater power requirements as well as a higher noise compared to standard model fans. These are available in frame sizes from 40 mm to 172 mm.

Orion Fans also offers vane axial fans that are denoted with either a VXC or VXE. These fans provide the highest airflow and highest static pressure in a single fan solution compared with standard fan models. They feature a vane axial frame design which offers motor strut vanes that are curved to prevent backflow and turbulence, while providing greater stability to the motor for high RPM operation. These offer the best performance over standard fan designs. These are available in 60 mm to 120 mm frame sizes.

Features
  • 40 mm to 172 mm fans
  • Brushless DC motor
  • Ball bearings
  • 12 V, 24 V, and 48 V configurations
  • 22 CFM to 323 CFM airflow range
  • 3,500 RPM to 22,750 RPM range
  • PBT, UL94 V-0 plastic frame and impeller
  • IP68 and IP69K available in 172 mm
  • Insulation resistance: ≥10 MΩ at 500 VDC
  • Dielectric strength: 500 VDC/min, <1 mA
High-Performance Vs. Vane Axial Fans - Click to Enlarge
    Image of Orion Fans' High Performance DC Fans 

High-Performance DC Fans

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN AXIAL 60X38MM 24VDC WIREOD6038-24HHBXC10AFAN AXIAL 60X38MM 24VDC WIRE1613 - Immediate
1200 - Factory Stock
$28.06Ver detalhes
FAN AXIAL 120X38.5MM 24VDC WIREOD1238-24HBXCFAN AXIAL 120X38.5MM 24VDC WIRE149 - Immediate$37.65Ver detalhes
FAN AXIAL 120X38.5MM 24VDC WIREOD1238-24LBXCFAN AXIAL 120X38.5MM 24VDC WIRE393 - Immediate
360 - Factory Stock
$35.97Ver detalhes
FAN AXIAL 120X38MM 12VDC WIREOD1238-12MBXJ10AFAN AXIAL 120X38MM 12VDC WIRE146 - Immediate
520 - Factory Stock
$42.52Ver detalhes
FAN AXIAL 172X50.8MM 48VDC WIREOD172SAP-48HBXCFAN AXIAL 172X50.8MM 48VDC WIRE96 - Immediate$104.46Ver detalhes
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HBXCFAN AXIAL 70X25MM 12VDC WIRE852 - Immediate
500 - Factory Stock
$14.34Ver detalhes
FAN AXIAL 60X25MM 24VDC WIREOD6025-24HBXEFAN AXIAL 60X25MM 24VDC WIRE194 - Immediate
200 - Factory Stock
$17.83Ver detalhes
FAN AXIAL 60X25MM 12VDC WIREOD6025-12HBXEFAN AXIAL 60X25MM 12VDC WIRE0 - Immediate$19.11Ver detalhes
FAN AXIAL 80X25MM 12VDC WIREOD8025-12HBXEFAN AXIAL 80X25MM 12VDC WIRE199 - Immediate
900 - Factory Stock
$19.69Ver detalhes
FAN AXIAL 60X25MM 48VDC WIREOD6025-48HBXEFAN AXIAL 60X25MM 48VDC WIRE340 - Immediate$22.71Ver detalhes
FAN AXIAL 40X28MM 12VDC WIREOD4028-12HBXEFAN AXIAL 40X28MM 12VDC WIRE363 - Immediate
100 - Factory Stock
$20.86Ver detalhes
FAN AXIAL 80X38MM 48VDC WIREOD8038-48HBXE10AFAN AXIAL 80X38MM 48VDC WIRE97 - Immediate$35.41Ver detalhes
FAN AXIAL 60X38MM 12VDC WIREOD6038-12HHBXC01AFAN AXIAL 60X38MM 12VDC WIRE68 - Immediate
500 - Factory Stock
$27.32Ver detalhes
FAN AXIAL 60X38MM 12VDC WIREOD6038-12HHBXC10AFAN AXIAL 60X38MM 12VDC WIRE0 - Immediate
3590 - Factory Stock
$30.39Ver detalhes
FAN AXIAL 120X38MM 12VDC WIREOD1238-12HBXJ10AFAN AXIAL 120X38MM 12VDC WIRE3337 - Immediate
2480 - Factory Stock
$42.52Ver detalhes
FAN AXIAL 120X38.5MM 12VDC WIREOD1238-12HBXCFAN AXIAL 120X38.5MM 12VDC WIRE32 - Immediate
460 - Factory Stock
$32.57Ver detalhes
FAN AXIAL 120X38MM 24VDC WIREOD1238-24HBXJ01AFAN AXIAL 120X38MM 24VDC WIRE1036 - Immediate
2440 - Factory Stock
$42.52Ver detalhes
FAN AXIAL 40X28MM 12VDC WIREOD4028-12HBXCFAN AXIAL 40X28MM 12VDC WIRE553 - Immediate
1160 - Factory Stock
$22.45Ver detalhes
FAN AXIAL 40X28MM 12VDC WIREOD4028-12HBXC10AFAN AXIAL 40X28MM 12VDC WIRE87 - Immediate$21.23Ver detalhes
FAN AXIAL 120X38MM 12VDC WIREOD1238-12HBXJ01AFAN AXIAL 120X38MM 12VDC WIRE230 - Immediate
520 - Factory Stock
$42.52Ver detalhes
Updated: 2023-05-16
Published: 2015-08-05