1U High Fan Tray with Redundant Power

Orion's low-cost front exhaust fan panel

Image of Orion Fans' 1U High Fan Tray with Redundant PowerOrion Fans' OA406 series AC fan tray combines small size with reliable performance and high airflows of up to 160 CFM. The low-cost front exhaust fan panel is available with optional redundant power supplies that seamlessly switch on if power is lost in one of the power supplies. Featuring a bi-color LED alarm indication, universal 90-264 VAC input external power supply and a switching AC/DC 12V adaptor, the OA406 series provides either a North American NEMA 5-15P or IEC320-C14 connection.

Available in six configurations, the OA406 series AC fan tray has a sturdy 16 Ga powder-coated steel construction. The RoHS-compliant OA406 series fan tray has an operation temperature range of -10°C to +50°C.

Fan Tray

ImagemNúmero de peça do fabricanteDescriçãoTensão - EntradaEspecificaçõesTamanho / DimensãoAvailable QuantityPreçoVer detalhes
1U FANTRAY FRONT EXH 90-264VACOAT6151U FANTRAY FRONT EXH 90-264VAC90 a 264VACBandeja da ventoinha, CC, 6 ventoinhas, 160 ft3/minComp. 19,00" x larg. 3,08" x alt. 1,75" (482,6mm x 78,2mm x 44,4mm)33 - Immediate$368.56Ver detalhes

Accessory

ImagemNúmero de peça do fabricanteDescriçãoRecursosAvailable QuantityPreço
POWER SUPPLY ADD ON FOR OA406OAT615-PSPOWER SUPPLY ADD ON FOR OA406-0 - Immediate
15 - Factory Stock
$41.41Ver detalhes
Published: 2014-07-28