Gemini 435Le Industrial-Grade Stereo Vision Camera

Orbbec stereo vision cameras provide exceptional depth performance for robotics and is IP67-rated

Image of Orbbec Gemini 435Le Industial-Grade Stereo Vision CameraThe Orbbec Gemini 435Le is an industrial-grade stereo vision camera specifically engineered to tackle robotic vision challenges. Optimized for long-range missions, it is capable of performing diverse perception purposes while delivering exceptional depth data, empowering bulky robots to achieve stable, precise, and flexible positioning, navigation, and object recognition in harsh environments.

The Gemini 435Le delivers superior environmental adaptability and depth measurement performance. It provides low-noise, high-density environmental depth data to enhance path planning efficiency for robotic navigation. At the same time, it effortlessly overcomes measurement challenges in complex scenarios such as logistics, accurately reconstructing object contours across various materials to fully meet the requirements of high-precision recognition and measurement.

Features
  • Robust industrial-grade design
    • IP67-rated dust and waterproof
    • Engineered to withstand industrial vibration and shock
    • Wide temperature adaptability
    • EMI resistance
 
  • Exceptional reproduction of object edges and contours
  • Stable performance under varying light conditions
  • Multiple depth presets for diverse perception purposes
    • AMR perception preset, dimensioning preset, and custom presets
Applications
  • Inspection robots
  • Commercial cleaning robots
 
  • Robotic arms
  • Forklifts

Gemini 435Le Industrial-Grade Stereo Vision Camera

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAM DEPTH MV 435LE IP65 POE BULK100100531CAM DEPTH MV 435LE IP65 POE BULK32 - Immediate$487.75Ver detalhes
CAM DEPTH MV 435LE IP65 POE KIT100100532CAM DEPTH MV 435LE IP65 POE KIT64 - Immediate$530.25Ver detalhes
Published: 2025-10-10