Femto Mega I IP65 Computer Vision Camera

Orbbec Femto Mega I programmable multi-mode iToF cameras have an IP65 rating and PoE support

Image of Orbbec 100100480 Femto Mega IP65 Computer Vision CameraThe Orbbec Femto Mega I is an industrial-grade camera with an IP65 rating. Real-time processing and streaming of images is possible with this programmable multi-mode RGB and depth camera via Ethernet connections. Together with NVIDIA's superior processing power and Microsoft's state-of-the-art ToF technology, high-precision depth algorithms are used to create a powerful software-defined vision system that can perform flexible depth perception and image processing.

The camera produces high-quality RGB-D image data thanks to its 4K RGB sensors and million-level iToF sensors. The Femto Mega I is ideal for industrial automation scenarios, including material handling on production lines, warehouse logistics automation, and measuring the dimensions and volumes of large objects. It also satisfies the needs of AI and computer vision developers.

Features
  • Depth camera with 1 megapixel ToF sensor and 120° FOV
  • 4K RGB with HDR
  • 6DoF IMU
  • IP65 dust and water protection
  • Industrial grade M12 X-coding Ethernet port with PoE
  • Sophisticated and accurate synchronization trigger control for multi-sensor network
Applications
  • Depalletization Loading and unloading
  • Large object dimensioning
Resources

Image of Orbbec 100100480 Femto Mega IP65 Computer Vision Camera

Femto Mega I IP65 Computer Vision Camera

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAM TOF DEPTH MV FEMTO MEGA IP65100100480CAM TOF DEPTH MV FEMTO MEGA IP653 - Immediate$2,243.75Ver detalhes
Published: 2024-09-26