AXUV100G Large Active Area Photodiode for X-Ray, EUV, and Particle Detection

The Opto Diode AXUV100G is a large-area photodiode for extreme ultraviolet (EUV) and high-energy detection

Image of Opto Diode AXUV100G Large-Area PhotodiodeThe AXUV100G from Opto Diode is a large-area, windowless silicon photodiode engineered for broadband detection of EUV, vacuum ultraviolet (VUV), and soft X-ray radiation. With a substantial 100 mm² active area, this device delivers superior responsivity and low-noise performance from 0.012 nm to 200 nm. Ideal for applications such as synchrotron diagnostics, plasma emission monitoring, and high-energy physics research, the AXUV100G is optimized for use in high-vacuum and radiation-intense environments.

Its windowless design allows direct photon interaction with the sensitive surface, ensuring minimal signal loss and fast, accurate measurements. The AXUV100G features excellent linearity, low dark current, and a robust package that withstands high-energy exposure over extended operational periods. It is the detector of choice for demanding scientific and industrial environments requiring precise photon flux measurements across a wide spectral range.

Features
  • Wide spectral response: 0.0124 nm to 190 nm
  • 10 mm x 10 mm active area for high sensitivity
  • Windowless configuration for direct absorption
  • Low dark current, high shunt resistance
  • Optimized for vacuum environments
Applications
  • Synchrotron electron beamline measurements
  • Electron, X-Ray, EUV, and VUV detection
  • Plasma monitoring and diagnostics
  • Semiconductor lithography systems
  • VUV spectroscopy and sensing
  • Advanced research instrumentation
  • Metrology and inspection

AXUV100G Large-Area Photodiode

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR PHOTODIODE 254NMAXUV100GSENSOR PHOTODIODE 254NM232 - Immediate$557.60Ver detalhes
Updated: 2025-08-11
Published: 2025-06-09