groov RIO® PLC Modules

Opto 22 PLC modules are ideal for IIoT and automation applications

Image of Opto 22 groov RIOOpto 22 groov RIO PLC modules improve remote I/O by offering over 200,000 unique, software-configurable I/O combinations in a single, compact, PoE-powered industrial package with web-based configuration, commissioning, flow logic software, and the ability to run simple control programs written in IEC 61131-3-compliant languages, plus support for multiple OT and IT protocols. (If the Ignition from Inductive Automation is used, see GRV-R7-MM2001-10, which includes Ignition Edge 8 pre-installed and has increased RAM and storage capacity to handle the requirements). groov Rio offers the flexibility to fit into IIoT projects, especially those that require I/O data acquisition or communications, traditional control systems, or to act as a stand alone control unit.

Features
  • The groov RIO can be used as an edge I/O unit (I/O for the IIoT), communicating data between field devices and data destinations:
    • Connect directly to sensors, equipment, and systems to acquire data
    • Push data directly to on-premises or cloud apps, databases, or other software, typically using the included Node-RED software
    • Publish data to an MQTT broker
    • Respond to Modbus/TCP requests for data
    • Configure built-in I/O channels with browser-based groov management software, and configure self-contained PID loops (requires groov RIO firmware 3.0 or higher)
    • Manage user accounts and permissions from a central location on the LDAP server (firmware 3.0 or higher)
  • As a stand alone control unit running a control program built in any IEC-61131-3-compliant language:
    • Download and install the Opto 22 CODESYS library package to the CODESYS development system
    • Enable the onboard CODESYS runtime engine (requires purchase of GROOV-LIC-CRE-RIO)
    • Configure I/O, develop the application, then download and run it on the groov RIO
  • As a traditional remote I/O, configuring I/O through the control program:
    • With a groov EPIC processor running a PAC control strategy, add groov RIO as an I/O unit
    • With a groov EPIC processor running a CODESYS application, add a groov RIO as an Ethernet device
    • With a custom control program through either the RIO OptoMMP memory map, its REST API, or through secure shell access (requires groov RIO firmware 3.0 or higher and a free GROOV-LIC-SHELL license), configure I/O in the custom program
Applications
  • Aerospace
  • Agriculture
  • Buildings and facilities
  • Manufacturing
  • Energy management
  • Food and beverage
  • HVAC
  • Instrumentation
  • Oil and gas
  • Process control
  • Discrete manufacturing
  • Pharmaceutical/biotech
  • Refrigeration
  • Remote monitoring
  • SCADA
  • Telecommunications
  • Water/wastewater

groov RIO® PLC Modules

ImagemNúmero de peça do fabricanteDescriçãoTipoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
GROOV RIO: 8 MULTIFUNCTION CHANN
GRV-R7-MM1001-10GROOV RIO: 8 MULTIFUNCTION CHANNMódulo de entrada, saída (E/S)9 - Immediate$1,237.15Ver detalhes
Novo na DigiKey
GROOV RIO: 8 MULTIFUNCTION CHANN
GRV-R7-MM2001-10GROOV RIO: 8 MULTIFUNCTION CHANNMódulo de entrada, saída (E/S)11 - Immediate$1,175.00Ver detalhes
Novo na DigiKey
GROOV RIO POWER MONITORING MODUL
GRV-R7-I1VAPM-3GROOV RIO POWER MONITORING MODULMódulo de medição de potência5 - Immediate$931.25Ver detalhes
Published: 2025-10-27