Wide Vin LDOs

onsemi wide Vin LDOs offers ultra-low quiescent current, fast transient response, and high input and output voltage ranges

Image of onsemi Wide Vin LDOsonsemi wide Vin/Vout family is based on a unique combination of features − ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high PSRR and low noise, are being added as options. These features are designed to specifically meet various applications like Wi-Fi connectivity, automotive, multi-battery-powered equipment, and industrial motor control.

Features
  • Operating input voltage range: 2.7 V to 60 V
  • Output voltage: 1.2 V to 33 V, fixed and adjustable
  • Very low quiescent current down to 1 µA typ.
  • Output voltage accuracy at ±1%
  • Power good output applications
Applications
  • Automotive: rear lighting, OBCM, and BEVx
  • Wireless charging
  • Wireless/sensors
  • Wi-Fi and Zigbee® communications
  • Power tools
  • Industrial controls and lighting
  • Motor control and servo motors
  • Home safety and security

Wide Vin LDOs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LIN POS ADJ 300MA TSOT23NCP718ASNADJT1GIC REG LIN POS ADJ 300MA TSOT2311790 - Immediate$0.52Ver detalhes
IC REG LINEAR 3V 150MA 4-XDFNNCP170AMX300TCGIC REG LINEAR 3V 150MA 4-XDFN787 - Immediate$0.35Ver detalhes
IC REG LINEAR 1.8V 150MA SOT-563NCP170AXV180T2GIC REG LINEAR 1.8V 150MA SOT-56325064 - Immediate
4000 - Factory Stock
$0.24Ver detalhes
IC REG LIN 1.8V 300MA TSOT-23-5NCP718ASN180T1GIC REG LIN 1.8V 300MA TSOT-23-51686 - Immediate$0.49Ver detalhes
IC REG LINEAR 3.3V 150MA 5-TSOPNCP716BSN330T1GIC REG LINEAR 3.3V 150MA 5-TSOP33735 - Immediate
30000 - Factory Stock
$1.38Ver detalhes
IC REG LINEAR 3.3V 150MA 4-XDFNNCP170AMX330TCGIC REG LINEAR 3.3V 150MA 4-XDFN9947 - Immediate
225000 - Factory Stock
$0.35Ver detalhes
IC REG LINEAR 2.8V 150MA 5-TSOPNCP170ASN280T2GIC REG LINEAR 2.8V 150MA 5-TSOP7896 - Immediate
81000 - Factory Stock
$0.40Ver detalhes
IC REG LINEAR 1.8V 150MA 5-TSOPNCP170ASN180T2GIC REG LINEAR 1.8V 150MA 5-TSOP1650 - Immediate$0.40Ver detalhes
IC REG LINEAR 3V 50MA SC-88ANCP715SQ30T2GIC REG LINEAR 3V 50MA SC-88A8373 - Immediate$0.25Ver detalhes
IC REG LINEAR 5V 50MA 6-XDFNNCP715MX50TBGIC REG LINEAR 5V 50MA 6-XDFN3931 - Immediate$0.83Ver detalhes
IC REG LINEAR 2.85V 150MA 4-XDFNNCP170BMX285TCGIC REG LINEAR 2.85V 150MA 4-XDFN2975 - Immediate$0.29Ver detalhes
IC REG LINEAR 2.5V 150MA 4-XDFNNCP170BMX250TCGIC REG LINEAR 2.5V 150MA 4-XDFN24976 - Immediate$0.27Ver detalhes
IC REG LINEAR 2.85V 150MA 4-XDFNNCP170AMX285TCGIC REG LINEAR 2.85V 150MA 4-XDFN0 - Immediate
204171 - Marketplace
$0.69Ver detalhes
IC REG LINEAR 3.3V 150MA 4-XDFNNCP170BMX330TCGIC REG LINEAR 3.3V 150MA 4-XDFN9207 - Immediate$0.27Ver detalhes
IC REG LINEAR 2.5V 150MA 4-XDFNNCP170AMX250TCGIC REG LINEAR 2.5V 150MA 4-XDFN336 - Immediate$0.35Ver detalhes
IC REG LINEAR 3V 150MA 4-XDFNNCP170BMX300TCGIC REG LINEAR 3V 150MA 4-XDFN3933 - Immediate$0.27Ver detalhes
IC REG LINEAR 1.2V 150MA 4-XDFNNCP170AMX120TCGIC REG LINEAR 1.2V 150MA 4-XDFN4049 - Immediate$0.35Ver detalhes
IC REG LINEAR 2.5V 150MA SOT-563NCP170AXV250T2GIC REG LINEAR 2.5V 150MA SOT-563341 - Immediate$0.37Ver detalhes

Evaluation Boards Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR NCP170NCP170AMX300GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP171STR-NCP171-EVKEVAL BOARD FOR NCP1710 - Immediate$133.68Ver detalhes
EVAL BOARD FOR NCP170 NCV8170STR-NCV8170-NCP170-EVKEVAL BOARD FOR NCP170 NCV81700 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR NCP715NCP715SQT2GEVBEVAL BOARD FOR NCP7152 - Immediate$104.75Ver detalhes
EVAL BOARD FOR NCP170NCP170AXV360GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP715NCP715MXTBGEVBEVAL BOARD FOR NCP7154 - Immediate$104.75Ver detalhes
EVAL BOARD FOR NCP170NCP170AMX360GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP716NCP716MTTBGEVBEVAL BOARD FOR NCP7161 - Immediate$104.75Ver detalhes
EVAL BOARD FOR NCP170NCP170AXV300GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AXV250GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AMX280GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AMX330GEVBEVAL BOARD FOR NCP1702 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AXV180GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AMX120GEVBEVAL BOARD FOR NCP1701 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AXV120GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AMX180GEVBEVAL BOARD FOR NCP1701 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AMX250GEVBEVAL BOARD FOR NCP1701 - Immediate$84.30Ver detalhes
EVAL BOARD FOR NCP170NCP170AXV330GEVBEVAL BOARD FOR NCP1703 - Immediate$84.30Ver detalhes
EVAL BOARD FOR FAN8303MXSECO-MDK-4KW-65SPM31-GEVBEVAL BOARD FOR FAN8303MX0 - Immediate$297.87Ver detalhes
EVAL BOARD FOR FAN8303MXSECO-MDK-4KW-65SPM31-GEVKEVAL BOARD FOR FAN8303MX1 - Immediate$716.08Ver detalhes
Published: 2021-08-03