STR-NCV8163-NCP163-EVK Evaluation Kit

onsemi kit is designed for evaluating NCV8163 and NCP163 series 250 mA LDOs with fixed output voltages

Image of onsemi STR-NCV8163-NCP163-EVK Eval Kitonsemi STR-NCV8163-NCP163-EVK provides an evaluation kit for the NCV8163 and NCP163 series of 250 mA ultra-low noise and high PSRR XDFN4 package LDOs with available fixed output voltages of 1.2 V to 5.3 V. The NCV8163 and NCP163 are designed to meet requirements for sensitive RF and analog circuits with typical applications in various battery-powered devices. The NCV8163 is rated for automotive and industrial applications. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO and monitor other telemetry on the platform including input/output voltage, power dissipated, and temperature.

Features
  • Four different LDO series to choose from, each with a range of voltage options
  • VIN range: 1.1 V to 5.5 V
  • Max. load range: 150 mA to 300 mA
  • VOUT range: 0.6 V to 5.3 V
  • Automotive options available
Applications
  • DC/DC power
  • Battery-powered devices
  • Analog and RF
  • Automotive

STR-NCV8163-NCP163-EVK Eval Kit

ImagemNúmero de peça do fabricanteDescriçãoTensão - SaídaCorrente - SaídaTensão - EntradaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR NCP163 NCV8163STR-NCV8163-NCP163-EVKEVAL BOARD FOR NCP163 NCV81631,2V a 5,3V250mA2,2V a 5,5V0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-03-22