NCP109x Power over Ethernet (PoE) Solutions

onsemi PoE solutions help ensure that devices are powered efficiently and safely

Image of onsemi Power Over Ethernet (PoE) SolutionsNCP1095 and NCP1096 powered devices (PD) are members of onsemi PoE solution family and allow the devices containing the PDs to become compliant with the universal industry standards of IEEE 802.bt.

The NCP1095 and NCP1096 incorporate all the required functions such as detection, classification, and current limiting during the inrush phase for operation with a PoE system. They offer Autoclass support and indicate when a short maintain power signature can be implemented.

The NCP1095GEVB and NCP1096GEVB boards allow easy implementation and evaluation of PoE powered equipment. The boards can facilitate the design of proprietary 100 W+ applications.

Features
  • Provides up to 100 W of power
  • Allows total power to be split across two PD devices from a single PSE output
  • Improved energy efficiency (lower standby power)
  • Backward compatible with previous IEEE standards
  • Autoclass feature automatically detects maximum power draw from the PD
Applications
  • Digital signage
  • POS terminals
  • USB Type-C™
  • Satellite data networks
  • PoE connected lighting
  • Videos and VoIP telephones
  • Security cameras
  • Pico base stations
  • Multiband access points

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR NCP1095NCP1095GEVBEVAL BOARD FOR NCP10950 - Immediate$123.20Ver detalhes
EVAL BOARD FOR NCP1096NCP1096GEVBEVAL BOARD FOR NCP10960 - Immediate$123.20Ver detalhes

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC POE CNTRL 1 CHANNEL 16TSSOPNCP1096PAR2GIC POE CNTRL 1 CHANNEL 16TSSOP4353 - Immediate$2.49Ver detalhes
IC POE CNTRL 1 CHANNEL 16TSSOPNCP1095DBR2IC POE CNTRL 1 CHANNEL 16TSSOP2831 - Immediate$1.85Ver detalhes
Published: 2020-01-28