High-Performance CMOS Op-Amps
onsemi op-amps include general-purpose, low power, and precision families
onsemi portfolio offers a wide range of CMOS operational amplifiers that include general-purpose, low-power, and precision families of single, dual, and quad devices. CMOS amplifiers offer the advantage of lower-power and higher-accuracy operation over the traditional bipolar amplifiers, especially in terms of input bias current, quiescent current, and input offset voltage. These families offer rail-to-rail operation, which gives a wider dynamic range. With varying system requirements, an offering that ranges from 270 kHz to 10 MHz provides system designers with the flexibility to choose an amplifier that meets their needs. In addition, they are available in several space-saving packages, thus meeting both power and space constraints often encountered in modern system designs.
- Bandwidth range of 270 kHz to 3 MHz
- Typical IQ: 17 µA to 405 µA
- Offset voltage: 0.025 mV to 4 mV
- Drift offset voltage 0.085 µV/°C to 2 µV/°C
- Packages:
- Micro8™
- SC-88A
- SOIC-14
- SOIC-8
- TSOP-5
- TSSOP-8
- TSSOP-14
- UDFN-8 AU SNGL
- AEC-Q100 variants available
- Automotive
- Battery powered instruments
- Current sensing
- Electronic scales
- Lighting
- Medical instrumentation
- Sensor signal conditioning
- Temperature monitoring
- Transducer applications
- Unity gain buffer
- Power supplies
- Motor control
- Lighting
- Sensor interface
- Electronic scales
- Portable instruments
- Traction invertors
High-Performance CMOS Op-Amps
| Imagem | Número de peça do fabricante | Descrição | Tensão - Offset de entrada | Corrente - Saída / canal | Tensão - Amplitude (mín.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCS20166SN2T1G | IC OPAMP GP 1 CIRCUIT SC74A | 50 µV | 25 mA | 3 V | 2030 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | NCS21871SN2T1G | IC OPAMP GP 1 CIRCUIT 5TSOP | 6 µV | 11 mA | 1.8 V | 3230 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | NCS21871SQ3T2G | IC OPAMP GP 1 CIRCUIT SC88A | 6 µV | 11 mA | 1.8 V | 6922 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | NCS325SN2T1G | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP | 14 µV | 5 mA | 1.8 V | 15924 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | NCS333ASQ3T2G | IC OPAMP ZERO-DRIFT 1 CIRC SC88A | 60 pA | 21µA | 11 mA | 14506 - Immediate 1518000 - Factory Stock | $0.60 | Ver detalhes |
![]() | ![]() | NCS20061SN2T1G | IC OPAMP GP 1 CIRCUIT 5TSOP | 500 µV | 19 mA | 1.8 V | 7459 - Immediate 927000 - Factory Stock | $0.42 | Ver detalhes |
![]() | ![]() | NCS20061SQ3T2G | IC OPAMP GP 1 CIRCUIT SC88A | 500 µV | 19 mA | 1.8 V | 25192 - Immediate 48000 - Factory Stock | $0.42 | Ver detalhes |
![]() | ![]() | NCS20062DMR2G | IC OPAMP GP 2 CIRCUIT 8MSOP | 500 µV | 19 mA | 1.8 V | 5877 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | NCS2333DR2G | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | 6 µV | 11 mA | 1.8 V | 5709 - Immediate | $1.23 | Ver detalhes |
![]() | ![]() | NCS20082DMR2G | IC OPAMP GP 2 CIRCUIT 8MSOP | 500 µV | 15 mA | 1.8 V | 4951 - Immediate 20000 - Factory Stock | $0.79 | Ver detalhes |
![]() | ![]() | NCV20062DR2G | IC OPAMP GP 2 CIRCUIT 8SOIC | 500 µV | 19 mA | 1.8 V | 0 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | NCS20071XV53T2G | IC OPAMP GP 1 CIRCUIT SOT553 | 1.3 mV | 65 mA | 2.7 V | 8241 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | NCV20061SQ3T2G | IC OPAMP GP 1 CIRCUIT SC88A | 500 µV | 19 mA | 1.8 V | 14096 - Immediate 6000 - Factory Stock | $0.51 | Ver detalhes |
![]() | ![]() | NCV20091SQ3T2G | IC OPAMP GP 1 CIRCUIT SC88A | 500 µV | 8.5 mA | 1.8 V | 3000 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | NCV20081SQ3T2G | IC OPAMP GP 1 CIRCUIT SC88A | 500 µV | 15 mA | 1.8 V | 9 - Immediate 687000 - Factory Stock | $0.62 | Ver detalhes |
![]() | ![]() | NCS20092DMR2G | IC OPAMP GP 2 CIRCUIT 8MSOP | 500 µV | 8.5 mA | 1.8 V | 86 - Immediate 20000 - Factory Stock | $1.06 | Ver detalhes |
![]() | ![]() | NCS20062DR2G | IC OPAMP GP 2 CIRCUIT 8SOIC | 500 µV | 19 mA | 1.8 V | 6033 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | NCS20082DR2G | IC OPAMP GP 2 CIRCUIT 8SOIC | 500 µV | 15 mA | 1.8 V | 8389 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | NCS2333MUTBG | IC OPAMP ZERO-DRIFT 2 CIRC 8UDFN | 6 µV | 11 mA | 1.8 V | 2771 - Immediate 177000 - Factory Stock | $0.85 | Ver detalhes |
![]() | ![]() | NCV2333DMR2G | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP | 60 pA | 28µA (canais x2) | 11 mA | 87577 - Immediate 76000 - Factory Stock | $0.99 | Ver detalhes |