General Purpose and Low VCE(sat) Transistors

onsemi's MJK31CT, MJK32CT, MJK44H11T, and MJK45H11T transistors are suitable for space-constrained applications

Image of onsemi's General Purpose and Low VCE(sat) Transistors onsemi's family of transistors are surface mount devices featuring ultra-low saturation voltage, VCE(sat), and high current gain capability. These are designed for use in lower voltage, high-speed switching applications where affordable, efficient energy control is important. Housed in an ultra-slim LFPAK4 5 mm x 6 mm package, typical applications are DC-DC converters and power management in portable and battery-powered products such as cellular and cordless phones, digital cameras, and MP3 players where PCB space is at a premium. The LFPAK4 5 mm x 6 mm package also contains wettable flanks required for the automotive industry's optical inspection methods implemented in end applications such as air bag deployment, powertrain control units, and instrument clusters.

Features
  • Complementary NPN: MJK31C
  • NJV and NSV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen-free, BFR-free, and RoHS compliant
  • Ultra-slim LFPAK4 package (5 mm x 6 mm) with wettable flanks
Applications
  • Automotive ECUs
  • Powertrain control units
  • Instrument clusters

General Purpose and Low VCE(sat) Transistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANS NPN 100V 3A LFPAK4MJK31CTWGTRANS NPN 100V 3A LFPAK42903 - Immediate
6000 - Factory Stock
$1.49Ver detalhes
TRANS NPN 100V 3A LFPAK4NJVMJK31CTWGTRANS NPN 100V 3A LFPAK41675 - Immediate
3000 - Factory Stock
$1.60Ver detalhes
TRANS PNP 100V 3A LFPAK4NJVMJK32CTWGTRANS PNP 100V 3A LFPAK42822 - Immediate$1.60Ver detalhes
TRANS NPN 80V 8A LFPAK4NJVMJK44H11TWGTRANS NPN 80V 8A LFPAK42805 - Immediate$1.57Ver detalhes
TRANS PNP 80V 8A LFPAK4NJVMJK45H11TWGTRANS PNP 80V 8A LFPAK42940 - Immediate
9000 - Factory Stock
$1.57Ver detalhes
TRANS PNP 80V 8A LFPAK4MJK45H11TWGTRANS PNP 80V 8A LFPAK42938 - Immediate
15000 - Factory Stock
$1.57Ver detalhes
TRANS NPN 80V 8A LFPAK4MJK44H11TWGTRANS NPN 80V 8A LFPAK40 - Immediate$1.57Ver detalhes
Published: 2023-10-27