FUSB15101 USB Type-C® Source Controller

onsemi’s USB Type-C source controller offers fully programmable and upgradable open-source firmware providing API for customer-specific device policy manager development

Image of onsemi FUSB15101 USB Type-C Source Controlleronsemi’s FUSB15101 is a highly integrated USB power delivery (PD) power source controller that can control the optocoupler in the secondary side of an AC/DC adapter or a DC/DC port power regulator.

The FUSB15101 enables a complete solution for USB power sources through optimized hardware peripherals and complete open-source embedded firmware all in a compact solution. It integrates a highly efficient Arm® Cortex®-M0+ processor with custom-designed peripherals to seamlessly support USB PD 3.1 source applications. The FUSB15101 supports the PPS specification in USB PD, with a minimum of 3.3 V and a maximum of 21 V output voltage control. It includes constant voltage (CV) and constant current limit (CL) control blocks, various protection mechanisms and high voltage tolerance on connector pins.

Features
  • Fully programmable and upgradable open-source firmware providing API for customer-specific device policy manager development
  • Robust collection of peripherals including DACs, ADC, NTCs, and NMOS gate driver
  • High voltage protection on USB-C connector pins
  • Programmable constant voltage and current control with cable drop compensation
  • USB PD 3.1 with PPS support and integrated VCONN support for E-Marked cables
  • Idle and sleep modes to meet CoC and DoE requirements
  • Full system protections: OVP, UVP, OCP, and OTP
  • Integrated UART transceiver

Applications

  • Industrial
  • Consumer
  • Portable and wireless

FUSB15101 USB Type-C Source Controller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PROGRAMMABLE USB TYPE-C AND POWEFUSB15101MNTWGPROGRAMMABLE USB TYPE-C AND POWE3847 - Immediate$2.45Ver detalhes
Published: 2023-02-28