CAT24C512 512 Kb EEPROM with I²C Interface
The onsemi CAT24C512 EEPROM serial 512 Kb I²C features advanced memory protection and high-speed protocols
The onsemi CAT24C512 is a high-performance EEPROM serial 512 Kb I2C memory device designed to meet the demands of modern electronic applications. Internally organized as 65,536 words of 8 bits each, this EEPROM features a 128 byte page write buffer and supports standard (100 kHz), fast (400 kHz), and fast-plus (1 MHz) I2C protocols. The device includes hardware write protection, which can be activated by taking the WP pin high, ensuring the entire memory is safeguarded against unintended write operations. Additionally, the CAT24C512 is equipped with on-chip error correction code (ECC), making it suitable for high-reliability applications. With a wide operating voltage range of 1.8 V to 5.5 V and low power consumption, this EEPROM is ideal for a variety of industrial and consumer applications.
- 512 Kb EEPROM Serial I2C
- 128 byte page write buffer
- Supports standard (100 kHz), fast (400 kHz), and fast-plus (1 MHz) I2C protocols
- Hardware write protection via WP pin
- On-chip ECC
- Wide operating voltage range: 1.8 V to 5.5 V
- Low-power CMOS technology
- 1,000,000 program/erase cycles
- 100-year data retention
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Industrial and extended temperature range
- Available in 8-pin SOIC, TSSOP, UDFN, and WLCSP packages
- Pb-free, halogen-free/BFR-free, and RoHS compliant
- External address pins for up to eight devices on the same bus
- Compact and reliable design
- Industrial control systems
- Consumer electronics
- Automotive applications
- Medical devices
- Data logging
- Configuration storage
- Calibration data storage
- Security systems
- Wireless communication devices
- Smart meters
- Home automation
- Instrumentation
- Portable devices
- Networking equipment
- Embedded systems
CAT24C512 512 Kb EEPROM with I²C Interface
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAT24C512C8UTR | IC EEPROM 512KBIT I2C 8WLCSP | 9031 - Immediate 125000 - Factory Stock | $0.58 | Ver detalhes |
![]() | ![]() | CAT24C512HU5IGT3 | IC EEPROM 512KBIT I2C 1MHZ 8UDFN | 0 - Immediate 34645 - Marketplace | $0.62 | Ver detalhes |
![]() | ![]() | CAT24C512WI-GT3 | IC EEPROM 512KBIT I2C 1MHZ 8SOIC | 0 - Immediate 6529 - Marketplace | $0.78 | Ver detalhes |
![]() | ![]() | CAT24C512XI-T2 | IC EEPROM 512KBIT I2C 1MHZ 8SOIC | 2231 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | CAT24C512WIGT3JN | 512-KB I2C SERIAL EEPROM | 6 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | CAT24C512YI-GT3 | IC EEPROM 512KBIT I2C 8TSSOP | 12 - Immediate 77124 - Marketplace | $0.88 | Ver detalhes |
![]() | ![]() | CAT24C512HU5EGT3 | 512-KB I2C SERIAL EEPROM | 1190 - Immediate | $0.93 | Ver detalhes |