Bluetooth® Low Energy Switch

onsemi energy harvesting Bluetooth® Low Energy switch offers low power consumption and is easily customizable

Image of onsemi Bluetooth® Low Energy Switchonsemi energy harvesting Bluetooth Low Energy switch is a complete reference design for energy harvesting applications including lighting, door and window control, and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the industry's lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable.

Features
  • Features RSL10 SIP
  • 2 Mbps data rates (Bluetooth 5)
  • 62.5 nW power consumption in deep sleep mode; 7 mW in peak receiving
  • Fully integrated antenna with no additional RF considerations
  • Segger compatible programming interface
  • Compatible with the IoT development kit and Bluetooth IoT development kit
  • Easily connects to standard BLE scanner or mobile/lighting applications (iOS and Android)
  • Simple power supply schematic
  • Full linear voltage regulation (no switching)
  • No EMC during energy conversion, no perturbation of Bluetooth Low Energy Tx / Rx
  • No need for a scheduler
  • Instant startup
  • Provides 25% reduced bill of materials
  • No buck-boost or coil

Bluetooth Low Energy Switch

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoAvailable QuantityPreçoVer detalhes
EVAL RSL10 ENERGY HARVESTINGBLE-SWITCH001-GEVBEVAL RSL10 ENERGY HARVESTING2,4GHzPlacas0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-03-06