High VDC PCB Power Relay
Omron’s high VDC PCB power relay’s unique shape and internal structure allow for the arc suppression necessary for high power applications
Omron’s G2RG-X DPST-NO relay supports high DC voltage applications with its 10 A at 500 VDC maximum capability. The high DC capacity characteristic makes the G2RG-X ideal for energy storage systems, as well as inrush protection for inverters. This DC relay’s unique shape and internal structure allow for the arc suppression necessary for high power applications.
- 10 A @ 500 VDC rated load (10,000 Ops) and 1 A @ 500 VDC rated load (30,000 Ops): capable of supporting high DC voltage applications
- Compact package [23.5 mm × 29 mm × 26.5 mm (WLH)]: contributes to downsizing of high voltage equipment
- Arc suppressive design: allows contact breaks at high voltage
High VDC PCB Power Relay
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | G2RG-2A-X DC24 | RELAY GEN PURPOSE DPST 10A 24V | 0 - Immediate | $18.76 | Ver detalhes |
![]() | ![]() | G2RG-2A-X DC12 | RELAY GEN PURPOSE DPST 10A 12V | 0 - Immediate | $15.79 | Ver detalhes |