G9KA-E 1000 VAC/300 A High-Power PCB Relay

Omron SPST-NO relays support high-current applications

Image of Omron's G9KA-E High Power PCB RelayThe Omron G9KA-E SPST-NO relay supports high-current applications with high-capacity load ratings. The high capacity and low contact resistance characteristics make the G9KA ideal for PV inverters/power conditioners, industrial inverters, and UPS systems. This 300 A high-power relay reduces the need for complex temperature designs and inclusion of heat transfer devices due to low contact resistance compared to similar relays. It can support designs with high voltage requirements of up to 1,000 VAC.

Features and Benefits
  • 1,000 VAC; 50 A make, 300 A carry current, 50 A break at +85°C (30,000 ops N.O.)
    • Capable of supporting high-capacity switching and carrying currents
  • Low initial contact resistance: 0.2 mΩ max
    • Reduces heat generation due to contact resistance
    • Lower heat generation results in a lesser need for materials such as heat sinks
  • Holding voltage required is 45% to 60% of rated voltage
    • Reduces power consumption to 1 W from 5 W when held at 45% of rated V
  • Auxiliary contact Type 1B is also offered for contact weld detection requirements
Applications
  • Power conditioner inverters (PVI)
  • Industrial inverters
  • Uninterruptible power supplies (UPS)
  • High-voltage designs
  • EV charging stations

Precautions for G9KA Use

  • Do not connect to individual relays by probes or sockets; abnormal heat may be experienced by insufficient connections
  • Install and use relays with the recommended soldering conditions; avoiding recommendations may lead to abnormal heat generation
  • Do not use dropped relays, as the shock may cause improper relay operation
Dimensions and PCB Layout

Image of Omron's G9KA-E Dimensions and PCB Layout

Power Saving Due to 45% to 60% Holding Voltage

Image of Omron's G9KA-E Power Saving

Electronic Products' 2023 Product of the Year Awards

    Image of Omron's 2023 Product of the Year Award from Electronic Products 

G9KA-E 1000 VAC/300 A High-Power PCB Relay

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PCB HIGH POWER RELAYG9KA-1A1B-E DC12PCB HIGH POWER RELAY36 - Immediate
72 - Factory Stock
$121.68Ver detalhes
PCB HIGH POWER RELAYG9KA-1A1B-E DC24PCB HIGH POWER RELAY0 - Immediate$121.68Ver detalhes
RELAY GEN PURPOSE SPST 300A 12VG9KA-1A-E DC12RELAY GEN PURPOSE SPST 300A 12V503 - Immediate$99.39Ver detalhes
RELAY GEN PURPOSE SPST 300A 24VG9KA-1A-E DC24RELAY GEN PURPOSE SPST 300A 24V281 - Immediate$95.02Ver detalhes
Updated: 2025-10-29
Published: 2023-03-13