G7L-X PCB High Capacity DC Relay

Omron features their G7L-X compact power relay capable of switching 1,000 VDC loads

Image of Omron's G7L-X PCB High Capacity DC Relay Omron's G7L-X series is a 2 Form A compact power relay capable of switching 20 A to 30 A, 1,000 VDC loads. This series features a low contact resistance model to lower the heat generation for high DC voltage applications, G7L-X-SI. The G7L-X family is an ideal candidate for the main disconnect product within energy storage and EV charger applications.

Benefits

  • Capable of supporting high-capacity DC loads
  • Reduces heat generation due to contact resistance
  • Lower heat generation results in a lesser need for materials such as heatsinks
  • Eliminates the need for two relays in the case of DC forward/reverse currents
  • Swift extinguishing of arcs provides a safer switching of high DC voltage loads
Features
  • 20 A at 1,000 VDC (6,000 operations at +85°C)
  • 30 A at 600 VDC (6,000 operations at +85°C)
  • Low initial contact resistance (10 mΩ max)
  • Bidirectional switching with arc cut-off
Applications
  • Energy storage systems
  • Power conditioner systems
  • V2H and EV charging
  • High-voltage designs

Dimensions and PCB layout

    Image of Omron's G7L-X Series Dimension and PCB Layout (click to enlarge) 

G7L-X PCB High Capacity DC Relay

ImagemNúmero de peça do fabricanteDescriçãoTensão de chaveamentoCarga - chaveamento máx.Tipo de bobinaAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE DPST 30A 24VG7L-2A-X-SI DC24RELAY GEN PURPOSE DPST 30A 24V1000VCC - Máx.25000WSem travamento692 - Immediate
880 - Factory Stock
$69.13Ver detalhes
RELAY GEN PURPOSE DPST 30A 12VG7L-2A-X-SI DC12RELAY GEN PURPOSE DPST 30A 12V1000VCC - Máx.25000WSem travamento160 - Immediate$69.13Ver detalhes
RELAY GEN PURPOSE DPST 20A 12VG7L-2A-X-L DC12RELAY GEN PURPOSE DPST 20A 12V1000VCC - Máx.20000WSem travamento241 - Immediate$101.46Ver detalhes
RELAY GEN PURPOSE DPST 20A 24VG7L-2A-X-L DC24RELAY GEN PURPOSE DPST 20A 24V1000VCC - Máx.20000WSem travamento124 - Immediate
100 - Factory Stock
$113.98Ver detalhes
RELAY GEN PURPOSE DPST 25A 24VG7L-2A-X DC24RELAY GEN PURPOSE DPST 25A 24V1000VCC - Máx.25000WSem travamento93 - Immediate$130.40Ver detalhes
RELAY GEN PURPOSE DPST 25A 12VG7L-2A-X DC12RELAY GEN PURPOSE DPST 25A 12V1000VCC - Máx.25000WSem travamento0 - Immediate$130.40Ver detalhes
Published: 2017-01-19