G6QG-1A PCB Power Relays

Omron G6QG-1A 55 A, low-height PCB power relays with a 2 mm contact gap are capable of 10 kV high withstand voltage between coil and contact

Image of Omron G6QG-1A PCB Power RelaysOmron G6QG-1A low-height power PCB relays feature high-capacity switching with a contact rating of 480 VAC, 55 A despite their small size of 30.5 mm x 16.0 mm x 20.5 mm (L x W x H). These relays have a contact gap of 2 mm or more. They are compliant with solar power generation standard IEC62109.

The G6QG-1A relays are capable of 10 kV high withstand voltage between coil and contact. The coil holding voltage (35% of rated coil voltage) reduces coil power consumption to approximately 12% of rated voltage.

Case and Mounting Pad Dimensions
    Image of Omron G6QG-1A Dimensions
Terminal Arrangements/Internal Connection
    Image of Omron G6QG-1A Terminal Arrangements
Features
  • Resistive load switching: 55 A at 480 VAC
  • High amperage switching in small package
  • Reducing coil voltage after switching lowers relay power consumption dramatically
  • 2 mm contact gap
  • Compliant with solar power generation standard IEC62109
  • Coil holding voltage: 35% of rated coil voltage
Applications
  • Solar power generation systems
  • Inverters for solar and energy storage
  • EV charging stations
  • Industrial inverters
  • Various industrial equipment

G6QG-1A PCB Power Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMALL SPST 55A 480VAC PCB RELAYG6QG-1A DC24SMALL SPST 55A 480VAC PCB RELAY112 - Immediate$7.26Ver detalhes
SMALL SPST 55A 480VAC PCB RELAYG6QG-1A DC12SMALL SPST 55A 480VAC PCB RELAY0 - Immediate$7.26Ver detalhes
Published: 2024-12-11