G6E Series Low Signal Relay

Omron's subminiature signal switching SPDT relay offers high sensitivity for energy efficiency in various applications

Image of Omron's G6E Series Low Signal RelayOmron's G6E series low signal relay stands out for its high sensitivity, featuring a 98 mW pickup coil power with a rated power consumption of 200 mW, making it an energy-efficient choice for various applications. The relay adheres to FCC requirements with an impressive impulse withstanding voltage of 1,500 V, ensuring durability and reliability in demanding electrical environments.

Designed with practicality in mind, the G6E series employs stick packing to facilitate automatic implementation, streamlining the manufacturing process. These relays are encased in a plastic seal that is compatible with automatic soldering processes, enhancing production efficiency. The series includes ultrasonically cleanable models, expanding its applicability in environments requiring high standards of cleanliness. The standard model of the G6E series also meets UL/CSA standards, affirming its compliance with North American safety regulations, making it a versatile and dependable choice for a wide range of industrial and commercial applications.

Features
  • Switching current: 3 A (max.)
  • Low power consumption: 200 mW with latching models
  • Subminiature sensitive SPDT
  • Switching voltage: 250 VAC, 220 VDC (max.)
Applications
  • Smart buildings:
    • Alarm outputs for abnormality signals (security):
      • Switching control units: door lock solenoids
      • Signal switching: lights, alarms, and door locks
      • Switching audio-visual signals
    • Commercial air conditioning systems (HVAC):
      • Thermostats
      • Communications control switching: contactor coils for boilers, compressors, and fans
  • PV inverters: ground fault detection circuits
  • Factory automation:
    • Robot controllers: control signal changeover
    • High-voltage DC power supplies: circuit changeover
    • Control boards for machine tools, PLCs, temperature controls, and UPS
  • Telecommunication

G6E Series Low Signal Relay

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaCorrente da bobinaTipo de bobinaAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPDT 2A 12VG6E-134P-ST-US DC12RELAY GEN PURPOSE SPDT 2A 12V12VCC16.7 mASem travamento6637 - Immediate
1500 - Factory Stock
$7.38Ver detalhes
RELAY GEN PURPOSE SPDT 2A 24VG6E-134P-ST-US DC24RELAY GEN PURPOSE SPDT 2A 24V24VCC8.3 mASem travamento2877 - Immediate$7.45Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 5VG6E-134P-US DC5RELAY GENERAL PURPOSE SPDT 2A 5V5VCC40 mASem travamento2940 - Immediate$6.19Ver detalhes
RELAY GEN PURPOSE SPDT 2A 12VG6E-134P-US DC12RELAY GEN PURPOSE SPDT 2A 12V12VCC16.7 mASem travamento3507 - Immediate$6.19Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 5VG6E-134P-ST-US DC5RELAY GENERAL PURPOSE SPDT 2A 5V5VCC40 mASem travamento1756 - Immediate$7.45Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 5VG6EK-134P-ST-US DC5RELAY GENERAL PURPOSE SPDT 2A 5V5VCC40 mATravamento, bobina dupla18914 - Immediate$9.54Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 5VG6E-134PL-ST-US DC5RELAY GENERAL PURPOSE SPDT 2A 5V5VCC79.4 mASem travamento427 - Immediate$7.17Ver detalhes
RELAY GEN PURPOSE SPDT 2A 12VG6E-134PL-ST-US DC12RELAY GEN PURPOSE SPDT 2A 12V12VCC33.3 mASem travamento524 - Immediate$7.17Ver detalhes
RELAY GEN PURPOSE SPDT 2A 24VG6E-134PL-ST-US DC24RELAY GEN PURPOSE SPDT 2A 24V24VCC16.7 mASem travamento539 - Immediate$7.17Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 3VG6E-134P-ST-US DC3RELAY GENERAL PURPOSE SPDT 2A 3V3VCC66.7 mASem travamento13108 - Immediate$7.45Ver detalhes
RELAY GEN PURPOSE SPDT 2A 24VG6E-134P-US DC24RELAY GEN PURPOSE SPDT 2A 24V24VCC8.3 mASem travamento0 - Immediate$7.76Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 9VG6E-134P-ST-US DC9RELAY GENERAL PURPOSE SPDT 2A 9V9VDC22.2 mASem travamento538 - Immediate$7.45Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 6VG6E-134P-ST-US DC6RELAY GENERAL PURPOSE SPDT 2A 6V6VCC33.3 mASem travamento32 - Immediate$7.45Ver detalhes
RELAY GEN PURPOSE SPDT 2A 12VG6EK-134P-ST-US DC12RELAY GEN PURPOSE SPDT 2A 12V12VCC16.7 mATravamento, bobina dupla2017 - Immediate
2500 - Factory Stock
$9.44Ver detalhes
RELAY GEN PURPOSE SPDT 2A 24VG6EK-134P-ST-US DC24RELAY GEN PURPOSE SPDT 2A 24V24VCC8.3 mATravamento, bobina dupla490 - Immediate$9.86Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 3VG6EK-134P-ST-US DC3RELAY GENERAL PURPOSE SPDT 2A 3V3VCC66.7 mATravamento, bobina dupla963 - Immediate$9.53Ver detalhes
RELAY GEN PURPOSE SPDT 2A 48VG6E-134P-ST-US DC48RELAY GEN PURPOSE SPDT 2A 48V48VCC8.3 mASem travamento622 - Immediate$10.13Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 3VG6E-134P-US DC3RELAY GENERAL PURPOSE SPDT 2A 3V3VCC66.7 mASem travamento790 - Immediate$8.48Ver detalhes
RELAY GENERAL PURPOSE SPDT 2A 9VG6EK-134P-ST-US DC9RELAY GENERAL PURPOSE SPDT 2A 9V9VDC22.2 mATravamento, bobina dupla497 - Immediate$9.54Ver detalhes
RELAY GEN PURPOSE SPDT 2A 1.5VG6EK-134P-ST-US DC1.5RELAY GEN PURPOSE SPDT 2A 1.5V1,5VCC133 mATravamento, bobina dupla0 - ImmediateSee Page for PricingVer detalhes
Published: 2024-08-05