G6DN and G6DN-CF Series Slim Power Relays

Omron offers its G6DN (-CF) SPST slim power relays for 5 A switching

Image of Omron's G6DN Series Slim Power RelaysOmron's G6DN series are slim relays, ideal for applications such as PLC output, temperature controllers, and building automation. These 5 A switching relays have specially designed crossbar-twin gold-plated contacts ensuring high reliability and offer remarkable minimum permissible load characteristics of 1 mA at 5 VDC (at 120 operations/minute).

Offering improved specification in comparison with its counterparts G6M and G6DS, the G6DN series offers a very low coil consumption of 110 mW, and higher ambient temperature -40°C to 105°C. The relays are offered in a minuscule low-profile package size and easy market-standard footprint.

The G6DN series also support safety standard for factory automation components, EN61010-2-201. Approved standards include UL, CSA, and VDE.

Features
  • Slim 5 mm width and miniature size (20 mm x 5.08 mm x 12.5 mm)
  • High switching capability 5 A (250 VAC and 30 VDC) and high contact reliability by crossbar-twin contacts
  • Power consumption 110 mW of an industry top class
  • Satisfies EN61131-2, EN61010-2-201, and EN 61010 reinforced insulation requirement
Applications
  • Programmable controller outputs
  • Temperature controllers
  • Building automations
  • Output of control systems

G6DN and G6DN-CF Series Slim Power Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPST 5A 5VG6DN-1A-SL DC5RELAY GEN PURPOSE SPST 5A 5V3619 - Immediate$2.20Ver detalhes
RELAY GEN PURPOSE SPST 5A 5VG6DN-1A DC5RELAY GEN PURPOSE SPST 5A 5V12996 - Immediate$2.28Ver detalhes
RELAY GEN PURPOSE SPST 5A 5VG6DN-1A-L DC5RELAY GEN PURPOSE SPST 5A 5V8980 - Immediate$2.41Ver detalhes
RELAY GEN PURPOSE SPST 5A 12VG6DN-1A DC12RELAY GEN PURPOSE SPST 5A 12V12240 - Immediate
5500 - Factory Stock
$2.83Ver detalhes
RELAY GEN PURPOSE SPST 5A 24VG6DN-1A DC24RELAY GEN PURPOSE SPST 5A 24V10318 - Immediate$2.83Ver detalhes
RELAY GEN PURPOSE SPST 5A 24VG6DN-1A-L DC24RELAY GEN PURPOSE SPST 5A 24V15978 - Immediate
11000 - Factory Stock
$2.96Ver detalhes
RELAY GEN PURPOSE SPST 5A 12VG6DN-1A-L DC12RELAY GEN PURPOSE SPST 5A 12V2876 - Immediate$2.96Ver detalhes
HIGH 105C TEMP, 5A 1FORMA RELAYG6DN-1A-CF DC24HIGH 105C TEMP, 5A 1FORMA RELAY2460 - Immediate$2.91Ver detalhes
RELAY GEN PURPOSE SPST 5A 12VG6DN-1A-SL DC12RELAY GEN PURPOSE SPST 5A 12V2804 - Immediate$3.00Ver detalhes
RELAY GEN PURPOSE SPST 5A 24VG6DN-1A-SL DC24RELAY GEN PURPOSE SPST 5A 24V2608 - Immediate$3.00Ver detalhes
HIGH 105C TEMP, 5A 1FORMA RELAYG6DN-1A-CF DC12HIGH 105C TEMP, 5A 1FORMA RELAY1650 - Immediate$2.91Ver detalhes
HIGH 105C TEMP, 5A 1FORMA RELAYG6DN-1A-CF DC5HIGH 105C TEMP, 5A 1FORMA RELAY1559 - Immediate$2.91Ver detalhes
HIGH 105C TEMP, 5A 1FORMA RELAYG6DN-1A-CF DC4.5HIGH 105C TEMP, 5A 1FORMA RELAY1152 - Immediate$2.91Ver detalhes
RELAY GEN PURPOSE SPST 5A 4.5VG6DN-1A DC4.5RELAY GEN PURPOSE SPST 5A 4.5V1 - Immediate$2.30Ver detalhes
Published: 2016-03-30