G5Q-HR Series Power Relays with High Inrush Support
Omron G5Q-HR series relays conform to E-Ballast and IEC60669-1 capacitive load standards for high inrush applications
Omron G5Q-1A-HR relays are an expansion of the G5Q family, providing a small-sized PCB terminal relay option for designs requiring high inrush support. These models offer the first latching-type of G5Q, bringing substantial power consumption reductions. All models released will conform to both Electronic Ballast (E-Ballast) and IEC60669-1 capacitive load standards for high inrush applications.
- 8 A at 277 VAC (50,000 operations)
- 10 A at 277 VAC (10,000 operations)
- Supports 277 VAC switching to meet industry requirements
- Single and dual coil latching models
- Drastically reduce relay power consumption by lathing relay in ON state
- IEC60669-1:3 and 5A E-Ballast ratings
- High inrush capability for capacitive and lighting-type loads
- Lighting controllers
- Building automation
- Factory automation
- Industrial machinery
- Inverters
G5Q-HR Series Power Relays with High Inrush Support
| Imagem | Número de peça do fabricante | Descrição | Tensão da bobina | Corrente da bobina | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G5Q-1A-HR-HA-VH DC12 | HIGH INRUSH 10A PCB RELAY | 12VCC | 37.5 mA | 839 - Immediate 1000 - Factory Stock | $2.80 | Ver detalhes |
![]() | ![]() | G5Q-1A-HR-HA-VH DC24 | HIGH INRUSH 10A PCB RELAY | 24VCC | 18.8 mA | 98 - Immediate | $2.80 | Ver detalhes |
![]() | ![]() | G5Q-1A-HR-HA-VH DC5 | HIGH INRUSH 10A PCB RELAY | 5VCC | 90 mA | 301 - Immediate | $2.80 | Ver detalhes |
![]() | ![]() | G5Q-1A-HR-HA-VH DC3 | HIGH INRUSH 10A PCB RELAY | 3VCC | 150 mA | 412 - Immediate | $2.80 | Ver detalhes |
![]() | ![]() | G5QU-1A-HR-HA-VH DC12 | HIGH INRUSH 10A LATCHING RELAY | 12VCC | 33.3 mA | 928 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | G5QU-1A-HR-HA-VH DC3 | HIGH INRUSH 10A LATCHING RELAY | 3VCC | 133.3 mA | 433 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | G5QU-1A-HR-HA-VH DC24 | HIGH INRUSH 10A LATCHING RELAY | 24VCC | 16.7 mA | 980 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | G5QU-1A-HR-HA-VH DC5 | HIGH INRUSH 10A LATCHING RELAY | 5VCC | 80 mA | 497 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | G5QK-1A-HR-HA-VH DC3 | HIGH INRUSH 10A LATCHING RELAY | 3VCC | 266.7 mA | 500 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | G5QK-1A-HR-HA-VH DC12 | HIGH INRUSH 10A LATCHING RELAY | 12VCC | 66.7 mA | 948 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | G5QK-1A-HR-HA-VH DC5 | HIGH INRUSH 10A LATCHING RELAY | 5VCC | 160 mA | 444 - Immediate | $7.28 | Ver detalhes |