G5PZ-X High VDC PCB Relay

Omron's DC relay expands the G5PZ compact PCB power relay series and offers a compact package (W 15.2 mm × L 26.4 mm × H 29.5 mm)

Image of Omron's G5PZ-X High VDC PCB RelayOmron's SPST-NO relay supports high DC voltage applications with its 20 A at 200 VDC maximum capability. The high DC capacity characteristic makes the G5PZ-X ideal for energy storage systems, as well as inrush protection for inverters. To reach higher voltage applications, Omron recommends wiring two G5PZ-X relays in series for a 400 VDC switching capacity.

Features and Benefits
  • 20 A @ 200 VDC rated load (10,000 Ops)
  • Two-contact series connection
  • Compact package: W 15.2 mm × L 26.4 mm × H 29.5 mm
  • Capable of supporting high DC voltage applications
  • Series wiring recommendation provides 400 VDC capability with two G5PZ-X
  • Contributes to downsizing of high-voltage equipment
Applications
  • Energy storage systems
  • Vehicle to home EV charging systems
  • Factory automation equipment
  • Uninterruptible power supplies
Dimensions and PCB Layout

Image of Omron's G5PZ-X High VDC PCB Relay Dimensions and PCB Layout

Wiring Recommendations

Image of Omron's G5PZ-X High VDC PCB Relay Wiring Recommendations

G5PZ-X High VDC PCB Relay

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPST 20A 12VG5PZ-1A-X DC12RELAY GEN PURPOSE SPST 20A 12V0 - Immediate$11.53Ver detalhes
RELAY GEN PURPOSE SPST 20A 24VG5PZ-1A-X DC24RELAY GEN PURPOSE SPST 20A 24V921 - Immediate$11.53Ver detalhes
Published: 2022-01-18