G3VM-31WR(TR05)/G3VM-61WR(TR05)/G3VM-101WR(TR05)/G3VM-201WR(TR05) Relays

Omron's G3VM-_WR series are P-SON 4-pin, high-current, and low ON resistance type relays

Image of Omron's G3VM-31WR(TR05)/G3VM-61WR(TR05)/G3VM-101WR(TR05) RelaysOmron expands its MOSFET offerings with the G3VM-31WR(TR05), G3VM-61WR(TR05), G3VM-101WR(TR05), and G3VM-201WR(TR05) relays in the P-SON package. Omron’s P-SON package has a terminal shape that improves solder stability and offers better solder visibility. The output terminal pad has been expanded to allow higher current within the small package.

Features
  • Small with high current
  • -40°C to +110°C ambient temperature: allows for higher design flexibility
  • Improved radiation performance
  • Allows better solder shape
Package Specifications
  • G3VM-31WR(TR05) P-SON package
    • High current: 4.5 A continuous load current at 30 V (AC or DC)
  • G3VM-61WR(TR05) P-SON package
    • High current: 3 A continuous load current at 60 V (AC or DC)
  • G3VM-101WR(TR05) P-SON package
    • High current: 2 A continuous load current at 100 V (AC or DC)
  • G3VM-101WR(TR05) P-SON package
    • High current and voltage: 350 mA continuous load current at 200 V (AC or DC)
Target applications
  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Data loggers
  • Factory automation controls
  • Power supply switching

G3VM-31WR(TR05)/G3VM-61WR(TR05)/G3VM-101WR(TR05) Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 4.5A 0-30VG3VM-31WR(TR05)SSR RELAY SPST-NO 4.5A 0-30V4801 - Immediate
4000 - Factory Stock
$12.52Ver detalhes
SSR RELAY SPST-NO 3A 0-60VG3VM-61WR(TR05)SSR RELAY SPST-NO 3A 0-60V6041 - Immediate
12500 - Factory Stock
$12.52Ver detalhes
SSR RELAY SPST-NO 2A 0-100VG3VM-101WR(TR05)SSR RELAY SPST-NO 2A 0-100V7247 - Immediate
8000 - Factory Stock
$12.52Ver detalhes
SSR RELAY SPST-NO 350MA 0-200VG3VM-201WR(TR05)SSR RELAY SPST-NO 350MA 0-200V0 - Immediate
28500 - Factory Stock
$13.11Ver detalhes
Published: 2021-04-14