G2RL-1A-E2-CV-HA PCB Power Relays
Omron's compact single-pole relay is suitable for high-current load switching and high ambient temperature
Omron's 1FormA (SPST-NO) relay is a footprint-compatible extension of the existing G2RL lineup, with a higher switching current of 23 A at an ambient operating temperature of +105°C maximum. The product additionally meets application needs with its low profile (H = 16.7 mm), long life (100k operations), and low coil power consumption. This product is a great alternative for use in a multitude of applications that previously relied on the discontinued G8P relays for operation.
Features
- High-current 23 A switching, surpassing standard G2RL models
- Meets ambient operating temperature requirements of +105°C
- Long life: 100k operations at 23 A, 250 VAC at +105°C
- Low profile: 16.7 mm maximum height
- Reinforced insulation between coil and contact with 10 kV impulse voltage
- Conforms to EN60335-1 for the safety of household appliances
- Clearance and creepage distances: 8 mm / 8 mm minimum
- Coil insulation system: Class F (UL1446)
- Home appliances
- Cooking appliances
- Industrial
- HVAC systems
- Industrial inverters
- Uninterruptable power supplies
G2RL-1A-E2-CV-HA PCB Power Relays
| Imagem | Número de peça do fabricante | Descrição | Tipo de bobina | Deve liberar na tensão | Tempo de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G2RL-1A-E2-CV-HA DC5 | RELAY GEN PURPOSE SPST 23A 5V | Sem travamento | 0,5VCC | 15 ms | 812 - Immediate | $5.23 | Ver detalhes |
![]() | ![]() | G2RL-1A-E2-CV-HA DC12 | RELAY GEN PURPOSE SPST 23A 12V | Sem travamento | 1,2 VCC | 15 ms | 1359 - Immediate | $5.23 | Ver detalhes |
![]() | ![]() | G2RL-1A-E2-CV-HA DC24 | RELAY GEN PURPOSE SPST 23A 24V | Sem travamento | 2,4VCC | 15 ms | 485 - Immediate | $5.23 | Ver detalhes |