Face Recognition Module - Cable Mount

Omron’s face recognition modules are available in two camera heads, a long-distance detection type, and a wide-angle detection type

Image of Omron's Facial Recognition CameraOmron's human recognition modules are available in two separate lens options for long distance and wide angle detection. It uses an Omron developed image recognition algorithm to determine not only human face and body detection but also estimates gender, age, expression, and five other facial traits.

Customers can also choose from two camera heads, a long-distance detection type and a wide-angle detection type, depending on their specific application purposes. A piece of equipment embedded with the HVC-P2 can detect and presume attributes and conditions of a user coming in its vicinity, without the user knowing the presence of a camera, making it possible to provide services deemed most suitable in view of the user's attributes.

White Paper: Image Sensor for Human Recognition Human Vision Components, "HVC-P2"

Image of Omron's Facial Recognition Camera
Image of Omron's Facial Recognition Camera
Image of Omron Facial Recognition Camera Vision Components (click to enlarge)
Image of Omron Facial Recognition Camera Product Overview (click to enlarge)
Image of Omron Facial Recognition Camera Application Examples (click to enlarge)

Face Recognition Modules - Cable Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FACIAL RECOGNITION CAMERA 50 DEGB5T-007001-010-HFACIAL RECOGNITION CAMERA 50 DEG53 - Immediate$420.36Ver detalhes
FACIAL RECOGNITION CAMERA 90 DEGB5T-007001-020FACIAL RECOGNITION CAMERA 90 DEG50 - Immediate$487.62Ver detalhes
Updated: 2018-11-01
Published: 2016-10-24