E8Y-L Pressure Sensor Module
Omron sensor modules combine flexibility and precision for pressure monitoring applications
The Omron E8Y-L combines flexibility and precision for pressure monitoring applications. It allows easy setting of upper and lower pressure limits while detecting issues like clogged pipes or failed absorption. With analog current output options, it seamlessly transmits pressure data to external devices. Rc(PT) 1/8 (-R) models provide high connection reliability with secure screw-mount designs—ideal for streamlined integration into existing systems.
Ideal for semiconductor manufacturing and factory automation, the E8Y-L is used for precise pressure control in exhaust ducts, differential pressure monitoring between clean rooms, exhaust fan rotation detection, and filter clogging detection. These capabilities help maintain clean environments, ensure equipment efficiency, and enable predictive maintenance in critical systems.
Features
- Set pressure limits (upper/lower) helps detect clogged pipes and workpiece adsorption
- Analog current output available provides pressure data to external devices
- Rc(PT) 1/8 pressure port (-R) models available for reliable screw-mount connection
E8Y-L Pressure Sensor Module
| Imagem | Número de peça do fabricante | Descrição | Pressão de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | E8Y-L2C | PRESSURE SENSOR MODULE | 0,29PSI (2kPa) | 0 - Immediate | $360.45 | Ver detalhes |
![]() | ![]() | E8Y-L2Y | PRESSURE SENSOR MODULE | 0,29PSI (2kPa) | 0 - Immediate | $414.52 | Ver detalhes |
![]() | ![]() | E8Y-L2Y-R | PRESSURE SENSOR MODULE | 0,29PSI (2kPa) | 0 - Immediate | $459.57 | Ver detalhes |
![]() | ![]() | E8Y-L5B | PRESSURE SENSOR MODULE | 0,73PSI (5kPa) | 5 - Immediate | $368.10 | Ver detalhes |
![]() | ![]() | E8Y-L5C | PRESSURE SENSOR MODULE | 0,73PSI (5kPa) | 0 - Immediate | $361.61 | Ver detalhes |
![]() | ![]() | E8Y-L5C-R | PRESSURE SENSOR MODULE | 0,73PSI (5kPa) | 0 - Immediate | $405.51 | Ver detalhes |
![]() | ![]() | E8Y-L5Y | PRESSURE SENSOR MODULE | 0,73PSI (5kPa) | 0 - Immediate | $414.52 | Ver detalhes |
![]() | ![]() | E8Y-L5Y-R | PRESSURE SENSOR MODULE | 0,73PSI (5kPa) | 0 - Immediate | $459.57 | Ver detalhes |
![]() | ![]() | E8Y-LR2C | PRESSURE SENSOR MODULE | 0,03PSI (0,2kPa) | 0 - Immediate | $414.52 | Ver detalhes |
![]() | ![]() | E8Y-L2C-R | PRESSURE SENSOR MODULE | 0,29PSI (2kPa) | 0 - Immediate | $405.51 | Ver detalhes |
![]() | ![]() | E8Y-LR2Y | PRESSURE SENSOR MODULE | 0,03PSI (0,2kPa) | 0 - Immediate | $468.59 | Ver detalhes |
![]() | ![]() | E8Y-LR5C | PRESSURE SENSOR MODULE | 0,073PSI (0,5kPa) | 0 - Immediate | $414.52 | Ver detalhes |
![]() | ![]() | E8Y-LR5Y | PRESSURE SENSOR MODULE | 0,073PSI (0,5kPa) | 0 - Immediate | $468.59 | Ver detalhes |