D2GW Sealed Ultra-Subminiature Basic Switch

Omron’s small switch is available with a variety of mounting structures and terminal specifications

Image of Omron D2GW Sealed Ultra Subminiature Basic SwitchOmron's D2GW sealed ultra-subminiature basic switch is one of the industry's smallest class sizes, with a volume ratio that is 62% of the conventional types (8.3 mm x 6.5 mm x 5.3 mm). Combined with double-sided twin sliding contacts and a wide variety of mounting structures, actuators, and terminal specifications, this is an ideal switch solution for EV charging stations, electronic locks, metering devices, security devices, and more. Lever installation is also possible.

Features
  • Small class size
  • Wide variety of options available
  • High performance due to high-contact reliability and foreign material cleaned by the sliding contact mechanism
Applications
  • Electric vehicle charging stations
  • Electronic locks
  • Metering devices
  • Security devices
  • Vending machines
  • Home appliances

D2GW Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-SC02MSEALED SWITCH PCB PIN PLUNGER748 - Immediate$7.64Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-SC03MSEALED SWITCH PCB PIN PLUNGER1166 - Immediate$7.64Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-SC1L2MSEALED SWITCH PCB PIN PLUNGER1039 - Immediate$8.19Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-SC1L3MSEALED SWITCH PCB PIN PLUNGER379 - Immediate$8.19Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A02FSEALED SWITCH PCB PIN PLUNGER67 - Immediate$2.12Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A03FSEALED SWITCH PCB PIN PLUNGER345 - Immediate$2.12Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A03HSEALED SWITCH PCB PIN PLUNGER2825 - Immediate$2.12Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A02HSEALED SWITCH PCB PIN PLUNGER0 - Immediate$2.12Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A02DSEALED SWITCH PCB PIN PLUNGER493 - Immediate$2.12Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A03DSEALED SWITCH PCB PIN PLUNGER259 - Immediate$2.12Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A13DSEALED SWITCH PCB PIN PLUNGER0 - Immediate$2.42Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A12DSEALED SWITCH PCB PIN PLUNGER397 - Immediate$2.42Ver detalhes
SEALED ULTRA SUBMINIATURE SWITCHD2GW-AL63HSEALED ULTRA SUBMINIATURE SWITCH752 - Immediate$2.42Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A1L3FSEALED SWITCH PCB PIN PLUNGER313 - Immediate$2.42Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A1R3FSEALED SWITCH PCB PIN PLUNGER538 - Immediate$2.42Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A1R2FSEALED SWITCH PCB PIN PLUNGER488 - Immediate$2.42Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A1L2FSEALED SWITCH PCB PIN PLUNGER452 - Immediate$2.42Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A12HSEALED SWITCH PCB PIN PLUNGER0 - Immediate$2.42Ver detalhes
SEALED SWITCH PCB PIN PLUNGERD2GW-A13HSEALED SWITCH PCB PIN PLUNGER0 - Immediate$2.42Ver detalhes
SEALED ULTRA SUBMINIATURE SWITCHD2GW-AL63DSEALED ULTRA SUBMINIATURE SWITCH0 - Immediate$2.42Ver detalhes
Published: 2022-02-25