D2FP Optical Ultra Subminiature Basic Switch

Omron’s compact switch has a clear click feel that maintains high responsiveness so users can push with confidence

Image of Omron's D2FP Optical Ultra Subminiature Basic SwitchOmron’s next-generation ultra subminiature basic switch uses optical sensing technology for faster response times and higher reliability. Based on Omron’s D2FC switch platform, the D2FP still has a crisp click feeling associated with electromechanical switches. The optical technology in this switch has no signal bounce or chatter since there are no contacts bouncing during switching. Low power consumption on the D2FP results in longer battery life on mice for battery-operated models.

Dimensions
    Image of Omron's D2FP Switch Dimensions
Features
  • Compact size and surface mount, can be used in similar applications as tactile switches
  • Stable and clear click feel that maintains high responsiveness so users can push with confidence
  • Exceptional endurance, high reliability, and quality
  • Low power consumption contributes to longer mouse battery life
Applications
  • Mice, gaming controllers, small devices, and wall controls

D2FP Optical Ultra Subminiature Basic Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH OPTICAL W/ HIGH DURABILD2FP-FN2(STD)SWITCH OPTICAL W/ HIGH DURABIL2 - Immediate$1.73Ver detalhes
Published: 2023-10-03