C3AW Trigger Switch for Brushless DC (BLDC) Motors
Omron's trigger switch offers dust-tight vibration and shock resistance
Omron's variable speed trigger switch is designed for BLDC motor controls in applications including drills and other powered hand-tools. Features include a sealed boot for anti-dust applications while offering a forward a reverse function that is popular in power-tools. The trigger switch comes prewired for easy termination to power boards or brushless motors. A UL approved component offers a rated voltage up to 42 VDC.
C3AW Trigger Switch
| Imagem | Número de peça do fabricante | Descrição | Tipo de atuador | Tipo de montagem | Estilo da terminação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C3AW-1A-8F | SWITCH SNAP ACTION 0.01A 42V | Disparador | Montagem em chassis | Condutores de cabo | 453 - Immediate | $11.28 | Ver detalhes |