B5WC Built-In Color Sensor

Omron's sensor offers reliable detection of changes and differences in color

Image of Omron B5WC Built-In Color SensorOmron's B5WC color sensor emits light using a white LED as a light source and receives reflected light determined by the color of the detected object (the ratio of red, green, and blue is unique to each color). The color sensor separates the received reflected light into red, green, and blue and produces an output of red, green, and blue data (RGB data) using the I²C communication method. For example, when detecting red and yellow objects, the reflected light from the white LED is red and yellow, so the red, green, and blue output values produced from the color sensor are different, so red and yellow can be distinguished. An example application can be monitoring the color of lubricating oil in machine tools. As the deterioration of lubricating oil in machine tools progresses, it can lead to machine failure. Therefore, monitoring the color of the lubricating oil with the B5WC sensor makes it possible to estimate when it is time to replace it.

Features
  • Output voltage value changes depending on the color of liquid
  • Liquid condition monitoring
  • Compact form
Applications
  • Machinery requiring lubricating oils and beverage production equipment

B5WC Built-In Color Sensor

ImagemNúmero de peça do fabricanteDescriçãoMétodo de detecçãoObjeto de detecçãoConfiguração de saídaAvailable QuantityPreçoVer detalhes
OPTICAL COLOR SENSOR DIGITALB5WC-VB2322-1OPTICAL COLOR SENSOR DIGITALRefletivoPapel brancoI2C51 - Immediate$164.89Ver detalhes
Published: 2022-12-02