B3FS SMT 12 mm Tactile Switch

Omron offers the B3F tactile switch in a 12 mm surface-mount package

Image of Omron B3FS SMT 12 mm Tactile SwitchOmron’s popular B3F now comes in a 12 mm surface-mount package. These switches are perfect for long life tact switch applications. They have a switching capacity of 1 to 50 mA, 5 to 24 VDC (resistive load). The minimum applicable load (reference value) is 10 μA at 1 VDC (resistive load). Contact resistance is 100 mOhm max. (initial value) rated at 1 mA, 5 VDC, while the insulation resistance is 100 MOhm at 250 VDC.

Features and Benefits
  • 12 x 12 mm addition to B3FS series
  • Distinctive snapping action and extended mechanical/electrical durability
  • Available in embossed taping packages for automatic mounting
  • Extended service life of 3 million operations
  • The switch operates from -25°C to +70°C

B3FS Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1000PSWITCH TACTILE SPST-NO 0.05A 24V16826 - Immediate$0.56Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1002PSWITCH TACTILE SPST-NO 0.05A 24V28228 - Immediate$0.57Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1012PSWITCH TACTILE SPST-NO 0.05A 24V2221 - Immediate$0.74Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1052PSWITCH TACTILE SPST-NO 0.05A 24V4208 - Immediate$2.08Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1052SWITCH TACTILE SPST-NO 0.05A 24V3235 - Immediate$2.25Ver detalhes
Published: 2014-11-21