S8VK-G Switch-Mode Power Supplies

Omron's compact, durable, and reliable supply of AC or DC power includes a best-in-class warranty

Image of Omron S8VK-G Switch-Mode Power SuppliesOmron S8VK-G is a general-purpose power supply accepting universal power input for worldwide applications of single phase input from 85 VAC to 240 VAC or 90 VDC to 350 VDC, delivering 15 W up to 480 W at 5 VDC to 48 VDC. The S8VK-G comes in a very compact size. It is 13% smaller than comparable power supplies and the smallest on the market of its type.

Features
  • Single phase
  • 100 VAC to 240 VAC / 90 VDC to 350VDC input voltage
  • 5 V, 12 V, 24 V, 48 V DC output voltage
  • 15 W, 30 W, 60 W, 120 W, 240 W, 480 W models available
  • 1.3 A, 2.5 A, 5 A, 10 A, 20 A models available
  • Coated PCBs and vibration resistance up to 5G provide a very durable design
  • Power Boost function at 120%
  • Side-by-side mounting possible (up to +55°C)
  • Operating temperature range: -40°C to +70°C
  • Screw terminals
  • Global safety certifications; Class 1 Div 2 rated
  • 5-year warranty
  • Recommended to use with S8V-NF noise filter

S8VK-G Switch-Mode Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Available QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 5V 15WS8VK-G01505AC/DC DIN RAIL SUPPLY 5V 15W-53 - Immediate
913 - Factory Stock
$73.91Ver detalhes
AC/DC DIN RAIL SUPPLY 5V 30WS8VK-G03005AC/DC DIN RAIL SUPPLY 5V 30W-74 - Immediate$99.00Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WS8VK-G12024AC/DC DIN RAIL SUPPLY 24V 120W-1840 - Immediate
1623 - Factory Stock
$151.60Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WS8VK-G24024AC/DC DIN RAIL SUPPLY 24V 240W-520 - Immediate
1008 - Factory Stock
$285.48Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 240WS8VK-G24048AC/DC DIN RAIL SUPPLY 48V 240W-80 - Immediate$279.89Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WS8VK-G48024AC/DC DIN RAIL SUPPLY 24V 480W-177 - Immediate$336.75Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 15WS8VK-G01524AC/DC DIN RAIL SUPPLY 24V 15W-169 - Immediate
677 - Factory Stock
$73.91Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 30WS8VK-G03024AC/DC DIN RAIL SUPPLY 24V 30W-72 - Immediate
859 - Factory Stock
$99.00Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 30WS8VK-G03012AC/DC DIN RAIL SUPPLY 12V 30W-189 - Immediate
751 - Factory Stock
$99.00Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 60WS8VK-G06024AC/DC DIN RAIL SUPPLY 24V 60W-218 - Immediate
1305 - Factory Stock
$113.14Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 60WS8VK-G06012AC/DC DIN RAIL SUPPLY 12V 60W-124 - Immediate
827 - Factory Stock
$115.40Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 15WS8VK-G01512AC/DC DIN RAIL SUPPLY 12V 15W-307 - Immediate
6529 - Factory Stock
$73.91Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 480WS8VK-G48048AC/DC DIN RAIL SUPPLY 48V 480W-0 - Immediate$336.75Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 30WS8VK-G03024-400AC/DC DIN RAIL SUPPLY 24V 30W-1 - Immediate$128.58Ver detalhes
AC/DC DIN RAIL SUPPLY 5V 30WS8VK-G03005-400AC/DC DIN RAIL SUPPLY 5V 30W-1 - Immediate$128.58Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 60WS8VK-G06024-400AC/DC DIN RAIL SUPPLY 24V 60W-1 - Immediate$151.60Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 60WS8VK-G06012-400AC/DC DIN RAIL SUPPLY 12V 60W-0 - Immediate$151.60Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WS8VK-G12024-400AC/DC DIN RAIL SUPPLY 24V 120W-3 - Immediate$184.11Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WS8VK-G24024-400AC/DC DIN RAIL SUPPLY 24V 240W-0 - Immediate$295.80Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 480WS8VK-G48048-400AC/DC DIN RAIL SUPPLY 48V 480W-2 - Immediate$362.57Ver detalhes
Published: 2020-09-15