NX-TC Adaptive Temperature Controllers

The NX-TC series expands Omron’s NX I/O lineup extending package sealing and water-cooled extrusion applications

Image of Omron's NX-TC Adaptive Temperature Controller Previous temperature controllers require a long time for start-up settings and variation adjustments, and making the optimal adjustments without having experience and intuition is difficult. OMRON addresses this situation by developing temperature controllers that include adaptive control technology. This technology makes it possible to detect the changes in the status that affect quality and to automatically control the temperature so that the optimal state is always maintained, in the same way as a skilled worker would. This detection frees production sites from troublesome start-up and adjustment work.

Features
  • 2-loop and 4-loop models
  • ON/OFF or PID control models available
  • Heater burnout error detection function
  • Thermocouple or RTD inputs
  • EtherNet/IP or EtherCAT capabilities with PLC or Coupler
  • Omron temperature control with competitive PLCs
  • Programmed with Sysmac Studio
  • Voltage output (for driving SSR) and linear current output types available
  • Ability to specify the manipulated variable to output
  • Adaptive control function, automatic filter adjustment function, and water-cooling output adjustment function
  • Simple wiring and cUL listing

NX-TC Adaptive Temperature Controllers

ImagemNúmero de peça do fabricanteDescriçãoTipo e número de saídasTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
TEMP CTRL MOD 2 ANALOG VOLTAGENX-TC2405TEMP CTRL MOD 2 ANALOG VOLTAGE2 - Tensão (SSR externo)-19 - Immediate
20 - Factory Stock
$696.81Ver detalhes
TEMP CTRL MOD 2 ANALOG VOLTAGENX-TC2406TEMP CTRL MOD 2 ANALOG VOLTAGE2 - Tensão (SSR externo)-6 - Immediate
40 - Factory Stock
$622.64Ver detalhes
TEMP CTRL MOD 2 ANALOG VOLTAGENX-TC2407TEMP CTRL MOD 2 ANALOG VOLTAGE4 - Tensão (SSR externo)-0 - Immediate
82 - Factory Stock
$821.76Ver detalhes
TEMP CTRL MOD 2 ANALOG 2 ANALOGNX-TC2408TEMP CTRL MOD 2 ANALOG 2 ANALOG2 - Analógico-0 - Immediate$861.16Ver detalhes
TEMP CTRL MOD 4 ANALOG VOLTAGENX-TC3405TEMP CTRL MOD 4 ANALOG VOLTAGE4 - Tensão (SSR externo)-9 - Immediate
56 - Factory Stock
$951.07Ver detalhes
TEMP CTRL MOD 4 ANALOG VOLTAGENX-TC3406TEMP CTRL MOD 4 ANALOG VOLTAGE4 - Tensão (SSR externo)-7 - Immediate
10 - Factory Stock
$908.50Ver detalhes
TEMP CTRL MOD 4 ANALOG VOLTAGENX-TC3407TEMP CTRL MOD 4 ANALOG VOLTAGE8 - Tensão (SSR externo)-0 - Immediate
53 - Factory Stock
$1,108.68Ver detalhes
TEMP CTRL MOD 4 ANALOG 4 ANALOGNX-TC3408TEMP CTRL MOD 4 ANALOG 4 ANALOG4 - Analógico-1 - Immediate$1,073.42Ver detalhes
Published: 2018-07-10