MX2 Series Variable Frequency Drive (VFD)

Omron's MX2 series multi-function compact inverter born to drive machines

Image of Omron's MX2 Series Variable Frequency Drive (VFD)Omron's MX2 was developed to harmonize advanced motor and machine control by using VFD technology for control of pumps and motors. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. VFD advantages include energy savings and offer protection from electrical faults such as short circuits.

Omron MX2 Series

Software Download Link

MX2 Series Variable Frequency Drive

ImagemNúmero de peça do fabricanteDescriçãoInterfaceRecursosTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
VARI FREQ DRIVE 5A 240V LOAD3G3MX2-A2007-V1VARI FREQ DRIVE 5A 240V LOAD---10°C a 50°C214 - Immediate$496.22Ver detalhes
VARI FREQ DRIVE 1A 240V LOAD3G3MX2-A2001VARI FREQ DRIVE 1A 240V LOAD---10°C a 50°C0 - Immediate$291.68Ver detalhes
VARI FREQ DRIVE 3A 240V LOAD3G3MX2-A2004VARI FREQ DRIVE 3A 240V LOAD---10°C a 50°C0 - Immediate$305.62Ver detalhes
VARI FREQ DRIVE 1A 240V LOAD3G3MX2-AB001VARI FREQ DRIVE 1A 240V LOAD---10°C a 50°C0 - Immediate$319.49Ver detalhes
VARI FREQ DRIVE 1.6A 240V LOAD3G3MX2-AB002VARI FREQ DRIVE 1.6A 240V LOAD---10°C a 50°C0 - Immediate$337.90Ver detalhes
VARI FREQ DRIVE 5A 240V LOAD3G3MX2-A2007VARI FREQ DRIVE 5A 240V LOAD---10°C a 50°C0 - Immediate$351.63Ver detalhes
VARI FREQ DRIVE 3A 240V LOAD3G3MX2-AB004VARI FREQ DRIVE 3A 240V LOAD---10°C a 50°C0 - Immediate$360.76Ver detalhes
VARI FREQ DRIVE 1A 240V LOAD3G3MX2-A2001-V1VARI FREQ DRIVE 1A 240V LOAD---10°C a 50°C0 - Immediate$360.76Ver detalhes
VARI FREQ DRIVE 3A 240V LOADMX2-A2004-VPVARI FREQ DRIVE 3A 240V LOAD-Kit VFD-10°C a 50°C0 - Immediate$365.20Ver detalhes
VARI FREQ DRIVE 1.6A 240V LOAD3G3MX2-A2002-V1VARI FREQ DRIVE 1.6A 240V LOAD---10°C a 50°C0 - Immediate$397.06Ver detalhes
Published: 2017-11-15