V430 Industrial Fixed-Mount Barcode Readers

Omron's V430 high-performance barcode readers are designed for easy, fast, and reliable decoding of 1D and 2D barcodes

Image of Omron MicroHAWK Industrial Fixed-Mount Barcode ScannersWith excellent decoding for 1D/2D barcodes on labels or Direct Part Mark (DPM) 2D barcodes on a wide variety of labels, Omron's V430 code readers excel at fast and reliable operation, helping manufacturers, and are an integral part of a manufacturing traceability system. The rugged, ultra-compact housing with double front window construction helps avoid moisture condensing inside the window. Combining unprecedented ease-of-use, exceptional decode performance, optional liquid lens autofocus, and ultra-small form factor, V430 sets the benchmark as the ultimate compact imager used in industries ranging from automotive to food & commodity, electronics, life sciences, and logistics or warehousing. Sensor resolutions range from 0.3 MP to 5 MP, and V430 is available with multiple optics and lighting options.

Features
  • High-speed Ethernet, serial RS-232
  • X-Mode advanced decoding algorithms
  • Optional liquid lens autofocus
  • Optional outboard LED lighting for extra illumination in red, white, blue, and IR
  • EtherNet/IP, Ethernet TCP/IP, PROFINET (model dependent)
Applications
  • Packaging lines and machines
  • Electronics manufacturing
  • Automotive parts and sub-assemblies
  • Consumer packaged goods manufacturing
  • Appliance manufacturing
  • Aerospace and other transportation components manufacturing

V430 Industrial Fixed-Mount Barcode Readers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
V430,000W,12M,STD-RED,PLUSV430-F000W12M-SRPV430,000W,12M,STD-RED,PLUS1 - Immediate$2,947.15Ver detalhes
V430,000L,12M,STD-RED,XMODEV430-F000L12M-SRXV430,000L,12M,STD-RED,XMODE1 - Immediate$3,547.92Ver detalhes
Updated: 2023-01-27
Published: 2020-09-15