Measuring and Monitoring Relays

Omron's measuring and monitoring relays provide an alarm status identification with an LED indicator

Image of Omron's Measuring and Monitoring RelayOmron's K8 monitoring relays are available in versions for both single- and three-phase applications and provide a wide range of solutions for detecting common issues such as under- and overvoltage, phase loss, under- and overcurrent, over temperature, phase sequence errors, and voltage asymmetry conditions. The K8 range includes monitoring relays to suit all commonly used power supply systems around the world with three-phase types covering the 200 V to 480 V voltage range. This feature, together with global standards compliance, makes them an ideal choice for use in export projects.

Typical applications for these versatile monitoring relays include the protection of pumps and other driven equipment against reverse rotation, guarding against motor damage under overload conditions, and the detection of broken drive belts and similar faults that leave motors running unloaded.

Benefits and Features

  • Upper and lower voltage or current monitoring for industrial applications
  • Single- and three-phase monitoring, sequence, or loss of phase
  • Conductive level controllers for fill or overflow monitoring applications
  • Universal-input support for thermocouple or platinum resistance thermometer sensor input
  • Temperature monitoring in slim design with a width of just 22.5 mm
  • Change the output relay between normally open and normally closed operation
  • Alarm output status can be retained even if the power supply is turned OFF

Voltage Monitor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VOLTAGE RELAY 1 TO 150 VK8AK-VS2 100-240VACVOLTAGE RELAY 1 TO 150 V3 - Immediate$222.78Ver detalhes
VOLTAGE RELAY 1 TO 150 VK8AK-VS2 24VAC/DCVOLTAGE RELAY 1 TO 150 V5 - Immediate$222.78Ver detalhes
VOLTAGE RELAY 20 TO 600 VK8AK-VS3 100-240VACVOLTAGE RELAY 20 TO 600 V14 - Immediate$222.78Ver detalhes
VOLTAGE RELAY 20 TO 600 VK8AK-VS3 24VAC/DCVOLTAGE RELAY 20 TO 600 V2 - Immediate$222.78Ver detalhes
UNDR/OVR VOLT RELAY 1 TO 150 VK8AK-VW2 100-240VACUNDR/OVR VOLT RELAY 1 TO 150 V0 - Immediate$248.42Ver detalhes
UNDR/OVR VOLT RELAY 1 TO 150 VK8AK-VW2 24VAC/DCUNDR/OVR VOLT RELAY 1 TO 150 V18 - Immediate$259.50Ver detalhes
UNDROVR VOLT RELAY 20 TO 600 VK8AK-VW3 100-240VACUNDROVR VOLT RELAY 20 TO 600 V2 - Immediate
34 - Factory Stock
$248.42Ver detalhes
UNDROVR VOLT RELAY 20 TO 600 VK8AK-VW3 24VAC/DCUNDROVR VOLT RELAY 20 TO 600 V24 - Immediate
81 - Factory Stock
$259.50Ver detalhes

Current Monitor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT RELAY 2 TO 500MAK8AK-AS1 100-240VACCURRENT RELAY 2 TO 500MA1 - Immediate
48 - Factory Stock
$215.50Ver detalhes
CURRENT RELAY 2 TO 500MAK8AK-AS1 24VAC/DCCURRENT RELAY 2 TO 500MA3 - Immediate
150 - Factory Stock
$234.70Ver detalhes
CURRENT RELAY 0.1 TO 8 AK8AK-AS2 100-240VACCURRENT RELAY 0.1 TO 8 A1 - Immediate
32 - Factory Stock
$215.50Ver detalhes
CURRENT RELAY 0.1 TO 8 AK8AK-AS2 24VAC/DCCURRENT RELAY 0.1 TO 8 A20 - Immediate
88 - Factory Stock
$215.50Ver detalhes
CURRENT RELAY 10 TO 200 AK8AK-AS3 100-240VACCURRENT RELAY 10 TO 200 A0 - Immediate$213.37Ver detalhes
CURRENT RELAY 10 TO 200 AK8AK-AS3 24VAC/DCCURRENT RELAY 10 TO 200 A0 - Immediate$232.37Ver detalhes
OVR/UNDR RELAY 2 TO 500 MAK8AK-AW1 100-240VACOVR/UNDR RELAY 2 TO 500 MA0 - Immediate$249.18Ver detalhes
OVR/UNDR RELAY 2 TO 500 MAK8AK-AW1 24VAC/DCOVR/UNDR RELAY 2 TO 500 MA1 - Immediate$251.67Ver detalhes
OVR/UNDR RELAY 0.1 TO 5 AK8AK-AW2 100-240VACOVR/UNDR RELAY 0.1 TO 5 A0 - Immediate
60 - Factory Stock
$249.18Ver detalhes
OVR/UNDR RELAY 0.1 TO 5 AK8AK-AW2 24VAC/DCOVR/UNDR RELAY 0.1 TO 5 A2 - Immediate$273.84Ver detalhes
OVR/UNDR RELAY 10 TO 200 AK8AK-AW3 100-240VACOVR/UNDR RELAY 10 TO 200 A0 - Immediate$249.18Ver detalhes
OVR/UNDR RELAY 10 TO 200 AK8AK-AW3 24VAC/DCOVR/UNDR RELAY 10 TO 200 A1 - Immediate$251.67Ver detalhes

Temperature Monitor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TEMP MONITORING RELAY TC/RTDK8AK-TH11S 100-240VACTEMP MONITORING RELAY TC/RTD77 - Immediate
452 - Factory Stock
$266.13Ver detalhes
TEMP MONITORING RELAY TC/RTDK8AK-TH11S 24VAC/DCTEMP MONITORING RELAY TC/RTD80 - Immediate
260 - Factory Stock
$263.50Ver detalhes
TEMP MONITORING RELAY TCK8AK-TH12S 100-240VACTEMP MONITORING RELAY TC2 - Immediate
27 - Factory Stock
$266.13Ver detalhes
TEMP MONITORING RELAY TCK8AK-TH12S 24VAC/DCTEMP MONITORING RELAY TC7 - Immediate
127 - Factory Stock
$266.13Ver detalhes
THERMISTOR MOTOR PROTECTIONK8AK-TS1 100-240VACTHERMISTOR MOTOR PROTECTION0 - Immediate$288.54Ver detalhes
THERMISTOR MOTOR PROTECTIONK8AK-TS1 24 VAC/VDCTHERMISTOR MOTOR PROTECTION1 - Immediate$291.43Ver detalhes
Published: 2016-03-18