K6PM Thermal Condition Monitor

Omron's K6PM thermal condition monitor provides 24/7 monitoring for predictive maintenance and reduced downtime of equipment

Image of Omron Automation and Safety's K6PM Thermal Condition Monitor Omron Automation and Safety's K6PM is a compact, thermal condition monitor that offers continuous thermal monitoring of critical components such as high voltage control panels, transformers, hydraulic equipment, data centers, bearings, gearboxes, and more. It utilizes a controller with a built-in display and a remote thermal image camera.

This product eliminates the need for manual thermal inspections of critical components and allows the user to monitor these components in real-time and at a safe distance.

Having this continuous monitoring provides the end user with the ability to respond faster to issues, reduce downtime, and perform predictive maintenance.

Features
  • Thermal imaging camera that detects temperatures +32°F to +392°F (0°C to +200°C)
  • DIN rail mount controller with built-in temperature display
  • Three-level temperature alarms that trigger alarm bar and 24 VDC outputs
  • Ethernet IP/Modbus TCP communication
  • Free PC monitoring software
  • Abnormal detection algorithms
  • Push-in plus terminals
Applications
  • High-voltage control panels
  • Transformers
  • Power generation
  • High horsepower electric motors
  • Hydraulic valves, pumps, and motors
  • Bearings and gearboxes
  • R&D test cells
  • Data centers
  • Energy distribution

K6PM Thermal Condition Monitor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
K6PM THERMAL IMAGE CONTROLLERK6PM-THS3232K6PM THERMAL IMAGE CONTROLLER1 - Immediate
29 - Factory Stock
$1,845.85Ver detalhes
K6PM THERMAL IMAGE IR SENSORK6PM-THMD-EIPK6PM THERMAL IMAGE IR SENSOR2 - Immediate
15 - Factory Stock
$2,755.80Ver detalhes
Published: 2020-08-03