H3DK Series Timer Relays
H3DK series DIN 22.5 mm timers easily fit into panel designs
Omron's H3DK DIN Rail timer relays are the latest timer relays for the automation and industrial markets, replacing the popular H3DE series. Features include a wide input voltage range, which will accept both AC and DC voltages, and easy-to-use finger safe terminals with both terminal covers and captive screws, conforming to the EN 50274 standard. Time and mode settings are changed via a screwdriver to ensure a level of anti-tampering once set. Slim 22.5 mm DIN mounting allows you to stack multiple timers on one DIN Rail in an industry standard thickness. Perfect for most residential, commercial, and cabinet timing applications.
Features
- A wide AC/DC power supply range (24 to 240 VAC/DC).
- All sub-series include models with 12 VDC power supply.
- Finger-safe terminal block and captive screws according to EN 50274.
- UL and CSA certification, EN 61812-1 compliance, and CE and CCC markings.
- EMC (EN 61812-1) compliance for application in heavy industrial, residential, commercial, or light industrial environments.
H3DK Series Timer Relays
| Imagem | Número de peça do fabricante | Descrição | Circuito | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | H3DK-M1 AC/DC24-240 | RELAY TIME DELAY 1200HR 5A 250V | SPDT (1 tipo C) | 28 - Immediate 470 - Factory Stock | $126.24 | Ver detalhes |
![]() | ![]() | H3DK-M2 AC/DC24-240 | RELAY TIME DELAY 1200HR 5A 250V | DPDT (2 tipo C) | 51 - Immediate 722 - Factory Stock | $161.02 | Ver detalhes |
![]() | ![]() | H3DK-S1 AC/DC24-240 | RELAY TIME DELAY 1200HR 5A 250V | SPDT (1 tipo C) | 2 - Immediate 573 - Factory Stock | $117.45 | Ver detalhes |