E2E NEXT Inductive Proximity Sensors

Omron’s sensors have a high degree of environmental protection, ensuring continued function in environments with dust, water, and oil

Image of Omron Automation and Safety's E2E NEXT Inductive Proximity SensorsOmron’s E2E NEXT sensors are designed to meet a myriad of sensing needs with 1x, 2x, 3x, and 4x sensing distances across all standard cylindrical proximity sensor sizes. The enhanced sensing range allows the sensors to be mounted further away from the intended target. Increased sensing distance reduces the risk of the damage to the sensor face caused by target impact, the most common cause of failures, thus increasing its useful life. E2E NEXT’s enhanced sensing distances also facilitate the use of smaller form factor sensors in space-limited applications solving previously unsolvable problems.

In addition to the product family’s long-distance sensing capabilities, the sensors have a high degree of environmental protection with IP67, IP69K, and IP67G ratings which ensure that the sensors will continue to function in environments with dust, water, and oil. Omron has gone above and beyond the IP67G rating to subject its sensors to even more rigorous oil immersion tests to make sure failures due to oil ingress are avoided. PNP versions of E2E NEXT sensors also feature IO-Link technology to enable intelligence at the sensor level, providing users with real-time output monitoring and location data. With its extended range, environmental protection, and IO-Link capabilities, the E2E NEXT family of proximity sensors can address a whole host of different application needs.

Features
  • Enhanced sensing range: 1x, 2x, 3x, and 4x sensing ranges across all standard sizes
  • Environmentally robust: IP67, IP69K, and IP67G
  • Spatter resistant coating: E2EQ models have weld spatter resistant coating
  • IIoT enabled: PNP models come standard with IO-Link
  • Multiple configurations: full breadth of connection types and cable lengths for all sensing ranges and sizes
  • Shielded and unshielded models
Applications
  • Machining: cutting, drilling, and tapping
  • Welding: positioning parts and detecting presence or absence
  • Conveyance: trays, carts, and part detection
  • Food and beverage: wash down environments

E2E NEXT Inductive Proximity Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR INDUCT 2MM PNP M12 NOE2E-X2B1D12 2MSENSOR INDUCT 2MM PNP M12 NO25 - Immediate
132 - Factory Stock
$71.57Ver detalhes
SENSOR INDUCT 5MM NPN M12 NCE2E-X5MC212 2MSENSOR INDUCT 5MM NPN M12 NC3 - Immediate
15 - Factory Stock
$68.76Ver detalhes
SENSOR INDUCT 5MM PNP M12 NCE2E-X5MB212 2MSENSOR INDUCT 5MM PNP M12 NC2 - Immediate$66.25Ver detalhes
SENSOR INDUCT 5MM PNP M12 NOE2E-X5MB1T12 2MSENSOR INDUCT 5MM PNP M12 NO1 - Immediate$66.87Ver detalhes
SENSOR INDUCT 8MM PNP M12 NCE2E-X8MB212-M1SENSOR INDUCT 8MM PNP M12 NC2 - Immediate
71 - Factory Stock
$68.76Ver detalhes
SENSOR INDUCT 8MM PNP M12 NOE2E-X8MB1T12 5MSENSOR INDUCT 8MM PNP M12 NO13 - Immediate
52 - Factory Stock
$76.46Ver detalhes
SENSOR INDUCT 8MM PNP M12 NCE2E-X8MB212 5MSENSOR INDUCT 8MM PNP M12 NC1 - Immediate$72.51Ver detalhes
SENSOR INDUCT 2MM PNP M12 NOE2E-X2B1TL12 2MSENSOR INDUCT 2MM PNP M12 NO7 - Immediate$74.38Ver detalhes
SENSOR INDUCT 2MM PNP M12 NOE2E-X2B1TL12-M1SENSOR INDUCT 2MM PNP M12 NO5 - Immediate$60.25Ver detalhes
SENSOR INDUCT 2MM PNP M12 NO/NCE2E-X2B3DL12-M1SENSOR INDUCT 2MM PNP M12 NO/NC0 - Immediate$79.97Ver detalhes
Published: 2019-08-05