ProLynx II DC/DC Converters

OmniOn Power 150 W and 250 W DC/DC converters comply with RoHS and REACH directives and UL and VDE requirements

Image of OmniOn Power ProLynx™ II DC/DC Converters for Demanding Industrial Applications OmniOn Power ProLynx II point-of-load (POL) DC/DC converters are designed to help meet the growing power demands of industrial, robotics, automation, avionics, military, and medical applications. The modules feature ultra-wide inputs and programmable, precisely regulated output ranges. They are designed for compliance with RoHS, REACH directives, UL and VDE requirements, and meet MIL STD 810G shock and vibration requirements, making them well-suited for a variety of industrial applications.

Features
  • Ultra-wide 5 VDC to 59 VDC input ranges
  • Programmable, precisely regulated 2 VDC to 30 VDC output ranges
  • High efficiency across all operating conditions (96% for 36 VIN/12 VOUT)
  • Wide operating temperature range: -40°C to +105°C
  • Meets MIL STD 810G shock and vibration requirements
  • Compact size: 29.4 mm x 15.5 mm x 14.5 mm (L x W x H)
  • Output overvoltage and output overcurrent protections
  • Compliance with RoHS, REACH directives, and UL and VDE requirements
Applications
  • Industrial
  • Robotics
  • Automation
  • Avionics
  • Military
  • Medical
  • DSPs, FPGAs, ASICs, ARM, and programmable logic applications
  • 24 V and 48 V bus voltage applications

ProLynx II DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
150W WIDE-INPUT DC/DC CONVERT 2-
ATXW150WX43-SRDZ150W WIDE-INPUT DC/DC CONVERT 2-200 - Immediate$18.65Ver detalhes
Novos produtos
250W WIDE-INPUT DC/DC CONVERT 2-
ATXW250WX43-SRDZ250W WIDE-INPUT DC/DC CONVERT 2-162 - Immediate$23.18Ver detalhes
Published: 2026-01-29