Barracuda Series Low-Power DC/DC Converters
OmniOn Power™ next-generation DC/DC power modules are designed to support intermediate bus applications
OmniOn Power low-power Barracuda series of DC/DC converters are intended to support intermediate bus applications up to 120 W, where multiple low voltages are subsequently generated using point-of-load (POL) converters, as well as other applications requiring a tightly regulated output voltage. This fully regulated control topology converter, which has an input voltage range of 36 VDC to 75 VDC in a sixteenth brick that conforms to DOSA standards, uses synchronous rectification technology. Because of the decreased power dissipation, a heat sink is unnecessary in many applications.
- Sixteenth brick
- Low profile
- Wide input voltage range
- Precision regulation
- High-efficiency wide input voltage range: 36 VDC to 75 VDC
- Monotonic startup into pre-biased load
- Output voltage adjust: 80% to 110%
- Remote sense
- Constant switching frequency
- Positive remote on/off logic
- Input undervoltage/overvoltage protection
- Output overcurrent and overvoltage protection
- Overtemperature protection
- Industry-standard, DOSA-compliant footprint
- Wide operating temperature range
- Distributed power architectures
- Wireless networks
- Access and optical network equipment
- Enterprise networks, including Power over Ethernet (PoE)
- Industrial equipment
Barracuda Series Low-Power DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KBVW010A0B641Z | BUS CONVERTER, 120W SIXTEENTH-BR | 135 - Immediate | $40.97 | Ver detalhes |
![]() | ![]() | KBVW010A0B641-HZ | BUS CONVERTER, 120W SIXTEENTH-BR | 0 - Immediate | $44.72 | Ver detalhes |
![]() | ![]() | KBVS008A0B641-HZ | BUS CONVERTER, 100W SIXTEENTH-BR | 168 - Immediate | $44.13 | Ver detalhes |