CLP Series AC/DC Power Supplies

OmniOn Power CLP0312FP 12 VDC single-output, open frame power supplies deliver 300 W at greater than 90% efficiency

Image of OmniOn Power CLP Series AC/DC Power SuppliesOmniOn Power CLP series highly dense, open-frame, fanless power supplies provide high power availability and reliability in a compact footprint. With the ability to adapt to either forced air or conductive plate cooling, the CLP series AC/DC power supplies offer design flexibility for OEMs when designing their end applications. The power supplies offer greater than 90% peak efficiency.

In a small 2” x 4” footprint, the 12 VDC single-output CLP0312FP open frame power supply delivers 300 W at greater than 90% efficiency. With its small size, the CLP series is specifically designed to handle power challenges.

The simple, but powerful, design architecture of the CLP series power supplies makes optimal use of components, their placement, and electrical routing techniques to provide more power in less space. This combination of power performance and minimal footprint make the CLP product family ideal for applications including industrial equipment, telecommunications equipment, robotics, 3D printers, and network routers and switches.

Features
  • Compact size: 50.8 mm x 101.6 mm x 36.9 mm (2 in x 4 in x 1.45 in) with density of 25 W/in3
  • Universal AC input range: 90 VAC to 264 VAC
  • Output voltage of 12 V
  • Full load capability at +65°C and 600 LFM airflow with derating at higher temperatures or lower airflows
  • Output overcurrent protection (non-latching)
  • Overtemperature protection (auto restart)
  • Output overvoltage protection (auto restart)
  • Up to 11 ms of holdup time
  • Maximum output current of 25 A at 12 VOUT (300 W)
Applications
  • Telecommunications equipment
  • Embedded computing
  • Storage systems
  • Industrial equipment

CLP Series AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 300WCLP0312FPXXXZ01AAC/DC CONVERTER 12V 300W12 - Immediate$164.19Ver detalhes
Published: 2024-10-16