Micro-D Subminiature MIL-DTL-83513 Connectors for Rugged, High-Vibration Systems

Omnetics QPL-qualified MIL-DTL-83513 connectors ensure excellent reliability under shock, vibration, and extreme environments

Image of Omnetics Micro-D Series Subminiature Connectors Omnetics Micro-D subminiature connectors are QPL-qualified and designed to meet and exceed MIL-DTL-83513 standards. Built for high-shock, high-vibration, and extreme-environment performance, they use precision beryllium-copper flex pin-to-socket contacts with nickel and gold plating for reliable mating and low contact resistance. Their rugged, compact design supports aerospace, space, defense, and medical technologies that demand lightweight, high-density interconnects.

Microstrip family options include qualification to MIL-SPEC-83513, low profile, single-row tool-free latching options, through-hole or surface mount, single or dual row options (0.050"), hybrids using #20 contacts and coax, and dust caps.

Features
  • Qualified to MIL-DTL-83513
  • High performance
  • High reliability
  • Positions: 9, 15, 21, 25, 31, 37, 51, 69, and 100
  • Wire size: AWG 24 thru AWG 32
  • Micro socket: free-standing used in receptacle side
  • Micro flex pin: recessed into plug insulators
  • Current rating: 3 A
  • Durability: 2,000 mating cycles
  • Contacts: copper alloy, gold plated
  • Low-profile configurations available
  • Designed to be comparable to 83513-style connectors
  • Operating temperature
    • Standard: -55°C to +125°C
    • High temperature: -55°C to +200°C
Applications
  • Space
    • Satellites
    • CubeSats
    • Space vehicles
    • Launch systems
    • Radar communications
  • Oil and gas
    • Oil exploration
    • Down-hole drilling
    • Offshore drilling
    • OFS equipment
  • Medical
    • Cochlear technology
    • Portable MRIs
    • Spinal cord stimulators
    • Prosthetics
    • Endoscopy
    • Neuroscience
  • Aerospace and Defense
    • Ground vehicle systems electronics
    • Avionics
    • Missile systems
    • UAVs/robotics
    • Portable equipment
    • Power distribution
    • Telemetry
    • Guidance and navigation systems
  • Other
    • Animatronics
    • Test and measurement equipment
    • Automation equipment
    • Control systems
    • Gearbox controls

Micro-D Series Subminiature Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICRO-D JACKSCREW ASSEMBLY, #2-5A97007-001MICRO-D JACKSCREW ASSEMBLY, #2-5819 - Immediate$19.73Ver detalhes
MICRO-D JACKPOST ASSEMBLY, SHORTA97009-003MICRO-D JACKPOST ASSEMBLY, SHORT244 - Immediate$32.74Ver detalhes
MICRO-D HARDWARE KIT .090-.096A97006-103MICRO-D HARDWARE KIT .090-.096187 - Immediate$55.67Ver detalhes
CONN MICRO-D PLUG 9POS SLDR CUPA98000-009CONN MICRO-D PLUG 9POS SLDR CUP0 - Immediate$99.42Ver detalhes
Updated: 2025-11-13
Published: 2020-06-11