TGHG Series Resistors

SOT-227 Type resistor from Ohmite available at DigiKey

Ideal for many current monitoring and precision control applications, Ohmite’s TGHG Series SOT-227 type resistors are available in resistance values as low as 0.5 mΩ. Featuring a four terminal Kelvin connection to isolate the measurement path from the current flow path, these highly reliable non-inductive, thick film power resistors are equally suited to high power current monitoring when used with the appropriate heatsink. The resistors have a nickel-plated copper heatsink and the terminal nuts are American standard 303 stainless steel. With a heat resistance of Rth <0.56 K/W, these RoHS compliant devices have protection to IEC 950/CSA22.2 950/M -89 and EN 60950.88:2.

TGHG Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES CHAS MNT 500 UOHM 1% 100WTGHGCR0005FERES CHAS MNT 500 UOHM 1% 100W181 - Immediate$44.47Ver detalhes
RES CHAS MNT 0.001 OHM 1% 100WTGHGCR0010FERES CHAS MNT 0.001 OHM 1% 100W800 - Immediate$40.63Ver detalhes
RES CHAS MNT 0.002 OHM 1% 100WTGHGCR0020FERES CHAS MNT 0.002 OHM 1% 100W388 - Immediate$43.52Ver detalhes
RES CHAS MNT 0.005 OHM 1% 100WTGHGCR0050FERES CHAS MNT 0.005 OHM 1% 100W65 - Immediate$40.63Ver detalhes
RES CHAS MNT 0.01 OHM 1% 100WTGHGCR0100FERES CHAS MNT 0.01 OHM 1% 100W1264 - Immediate$40.91Ver detalhes
RES CHAS MNT 0.015 OHM 1% 100WTGHGCR0150FERES CHAS MNT 0.015 OHM 1% 100W31 - Immediate$48.30Ver detalhes
RES CHAS MNT 0.02 OHM 1% 100WTGHGCR0200FERES CHAS MNT 0.02 OHM 1% 100W181 - Immediate$41.27Ver detalhes
RES CHAS MNT 0.025 OHM 1% 100WTGHGCR0250FERES CHAS MNT 0.025 OHM 1% 100W105 - Immediate$63.78Ver detalhes
RES CHAS MNT 0.05 OHM 1% 100WTGHGCR0500FERES CHAS MNT 0.05 OHM 1% 100W471 - Immediate$59.31Ver detalhes
RES CHAS MNT 0.075 OHM 1% 100WTGHGCR0750FERES CHAS MNT 0.075 OHM 1% 100W34 - Immediate$63.78Ver detalhes
RES CHAS MNT 0.1 OHM 1% 100WTGHGCR1000FERES CHAS MNT 0.1 OHM 1% 100W234 - Immediate$59.55Ver detalhes
Published: 2009-10-19