MOX700 Series Resistors

Ohmite’s high-precision metal film axial leaded resistors carry a wattage rating of 0.25 watts at +70°C

Image of Ohmite's MOX700 Series ResistorsOhmite’s MOX700 series metal film resistors are ideal when precision and stability are required. The MOX700 axial leaded resistors feature molded construction and standard tolerances down to 0.1% with tighter tolerances available. Tight tolerance requires low TCR down to 5 ppm for a truly stable part that maintains the value required across the entire operating range. The MOX700 resistors carry a wattage rating of 0.25 watts at +70°C and are available in 10 ohms to 1 M ohms.

Features
  • Very tight tolerance down to ±0.02% available
  • Extremely low TCR down to ±5 PPM
  • High precision
  • Excellent stability
Applications
  • Precision equipment
  • Measurement equipment
  • Audio amplifiers
  • Dispensing systems
  • Imaging equipment

MOX700 Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaAvailable QuantityPreçoVer detalhes
RES 4.99K OHM 0.05% 1/4W AXIALMOX70034991AZERES 4.99K OHM 0.05% 1/4W AXIAL4.99 kOhms60 - Immediate$5.74Ver detalhes
RES 40K OHM 0.1% 1/4W AXIALMOX70034002BYERES 40K OHM 0.1% 1/4W AXIAL40 kOhms90 - Immediate$3.25Ver detalhes
RES 500 OHM 0.1% 1/4W AXIALMOX70035000BYERES 500 OHM 0.1% 1/4W AXIAL500 Ohms155 - Immediate$3.52Ver detalhes
RES 10K OHM 0.05% 1/4W AXIALMOX70031002AYERES 10K OHM 0.05% 1/4W AXIAL10 kOhms150 - Immediate$4.53Ver detalhes
RES 4K OHM 0.1% 1/4W AXIALMOX70034001BYERES 4K OHM 0.1% 1/4W AXIAL4 kOhms72 - Immediate$3.25Ver detalhes
RES 10K OHM 0.1% 1/4W AXIALMOX70031002BYERES 10K OHM 0.1% 1/4W AXIAL10 kOhms76 - Immediate$3.25Ver detalhes
RES 2.5K OHM 0.1% 1/4W AXIALMOX70032501BYERES 2.5K OHM 0.1% 1/4W AXIAL2.5 kOhms103 - Immediate$3.25Ver detalhes
RES 1K OHM 0.1% 1/4W AXIALMOX70031001BYERES 1K OHM 0.1% 1/4W AXIAL1 kOhms82 - Immediate$3.52Ver detalhes
RES 20K OHM 0.1% 1/4W AXIALMOX70032002BZERES 20K OHM 0.1% 1/4W AXIAL20 kOhms81 - Immediate$4.23Ver detalhes
RES 100K OHM 0.1% 1/4W AXIALMOX70031003BZERES 100K OHM 0.1% 1/4W AXIAL100 kOhms17 - Immediate
50 - Marketplace
$0.90Ver detalhes
Published: 2024-01-24